Dialight 550-0405F

550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current2 A
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity12.3 mcd
Max Operating Temperature100 °C
Max Power Dissipation80 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength635 nm
Power Dissipation80 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage2 V
Voltage Rating2 V
Wavelength635 nm
Dimensions
Depth9.27 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-0405F.

Newark
Datasheet11 pages21 years ago
Sager Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet12 pages15 years ago

Inventory History

3 month trend:
-12.67%

Alternate Parts

Price @ 1000
$ 0.431
$ 1.615
$ 1.42
Stock
35,408
6,667
5,801
Authorized Distributors
16
5
5
Illumination Color
Red
-
-
Lens Color
Red
-
-
Case/Package
-
-
-
Number of Pins
2
8
6
Luminous Intensity
12.3 mcd
12.3 mcd
12.3 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2.8 V
-
Forward Current
20 mA
40 mA
-
Test Current
20 mA
20 mA
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 550-0405F.

Related Parts

Descriptions

Descriptions of Dialight 550-0405F provided by its distributors.

550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Indicator Light LED PCB Mount Rt Ang 5mm Bulb 12mcd Red Diffused | Dialight 550-0405F
LED, PCB, 5MM, RED; LED Colour: Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Luminous Intensity: 12.3mcd; Forward Voltage: 2V; Viewing Angle: 60°; Height: 6.1mm; Width: 6.1mm; Product Range: 550 Series; SVHC: No SVHC (15-Jun-2015); Forward Current If Max: 20mA; Forward Voltage VF Max: 2.8V; LED / Lamp Size: 5mm / T-1 3/4; LED Type: Standard; Lens Shape: Round; Luminous Intensity Typ: 12.3mcd; No. of Pins: 2Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C; Peak Wavelength: 635nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0405F.
  • 5500405F

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current2 A
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity12.3 mcd
Max Operating Temperature100 °C
Max Power Dissipation80 mW
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Peak Wavelength635 nm
Power Dissipation80 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage2 V
Voltage Rating2 V
Wavelength635 nm
Dimensions
Depth9.27 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-0405F.

Newark
Datasheet11 pages21 years ago
Sager Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
Jameco
Datasheet12 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago