Dialight 550-0307F

550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength585 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity12.3 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth12.45 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-0307F.

Newark
Datasheet11 pages21 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet8 pages16 years ago
Datasheet2 pages19 years ago
Datasheet1 page19 years ago
Datasheet1 page25 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago

Inventory History

3 month trend:
-10.69%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 550-0307F.

Related Parts

Descriptions

Descriptions of Dialight 550-0307F provided by its distributors.

550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator
Indicator LED PCB Mount Rt Ang 5mm Bulb Sloped Back Standoffs Yellow 12mcd | Dialight 550-0307F
Single Color Led, Yellow, Diffused, T-1 3/4, 5.21Mm
LED, PCB, 5MM, YELLOW; LED Colour: Yellow; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 20mA; Luminous Intensity: 12.3mcd; Forward Voltage: 2.1V; Viewing Angle: 60°; Height: 6.1mm;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0307F.
  • 550-0307F..
  • 5500307F

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength585 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorYellow
Lens StyleDiffused
Luminous Intensity12.3 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingBulk
Power Dissipation60 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Voltage Rating2.1 V
Wavelength585 nm
Dimensions
Depth12.45 mm
Height6.1 mm
Length6.1 mm
Width6.1 mm

Documents

Download datasheets and manufacturer documentation for Dialight 550-0307F.

Newark
Datasheet11 pages21 years ago
Datasheet1 page18 years ago
Sager Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages15 years ago
Datasheet8 pages16 years ago
Datasheet2 pages19 years ago
Datasheet1 page19 years ago
Datasheet1 page25 years ago
Datasheet1 page20 years ago
Datasheet1 page25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago