Try the Octopart BOM Tool! Ad
octopart.com

Finder 55.34.9.024.0040

Industrial relay [Finder] 55.34.9.024.0040 Industrial relay 8012823076645

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78988792058 10 Buy Now »
USD
7.29 7.29 7.29 7.29 7.29
Newark 2
08X7197 205 Buy Now »
USD
7.52 7.52 7.52 7.52 7.52
05M3311 398 Buy Now »
USD
10.45 10.45 8.69 7.49 7.49
Chip One Stop Global
C1S229400004937 387 Buy Now »
USD
8.34 6.46 5.19 4.88 4.88
SOS electronic
55.34.9.024.0040 101 Buy Now »
EUR
3.92 3.27 3.05 2.83 2.83
Farnell
1169226 398 Buy Now »
GBP
6.24 6.24 5.99 5.74 5.62
element14 APAC
1169226 0 ··
SGD
15.40 15.40 13.90 13.90 13.90
Schukat
F5534-24 685 Buy Now »
EUR
4.40 2.90 2.90 2.90
Distrelec
55.34.9.024.0040 720 Buy Now »
EUR
6.59 6.33 6.06 6.06 6.06
Rutronik
REL8134 0 ··
USD
6.97 6.97
RS Components
385929 3,021 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abtronics
55.34.9.024.0040 93 ··
Control Design Supply
55.34.9.024.0040 2 ··
TME
55.34.9.024.004 91 Buy Now »
USD
4.36 4.10 3.55 3.55 3.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
55.34.9.024.0040 Contact ··
North Star Micro
55.34.9.024.0040 Contact ··

Descriptions

Ind. Relay 4PDT 7A 24V 600R
Schukat
Power Relay; Series:55; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:600ohm; Contacts:4PDT; Relay Mounting:Plug In; Coil Current:40mA; Coil Type:DC; Contact Current Max:7A; Contact Voltage AC Nom:250V ;RoHS Compliant: Yes
Newark
4PDT mini plug-in relay 7A 24Vdc coil
RS Components
General Purpose Relay 4PDT 24VDC 7A -
Carlton-Bates
General purpose relay 24VDC 7A 4c 600R Plug-in
SOS electronic
RELAY, 4PCO, 24VDC
North Star Micro
Industrial relay [Finder] 55.34.9.024.0040 Industrial relay 8012823076645
Distrelec
RELAY, 4PCO, 24VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Coil Resistance:600ohm; Contact Configuration:4PCO; Coil Type:DC; Coil Current:40mA; Nom Operating Power:1W; Relay Mounting:Plug In; External Height:27.5mm; External Width:20.6mm; External Depth:33.5mm; SVHC:No SVHC (20-Jun-2011); AC Coil Power:1.5VA; Approval Bodies:IMQ, SEMKO, CSA, SEV, VDE, UL; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:4PCO; Contact Current AC Max:7A; Contact Current DC Max:5A; Contact Material:Silver Nickel; Contact Voltage AC Max:250V; Contact Voltage DC Max:26.4V; DC Coil Power:1W; External Length / Height:27.5mm; Mounting Type:Plug-In; No. of Poles:4; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:9ms; Release Time:3ms; Series:5534; Switch Current Max:5A; Switching Current Max:5A; Switching Power Max:1.5VA; Switching Power Max:1W
element14 APAC
Relay: electromagnetic; 4PDT; Ucoil:24VDC; 7A/250VAC; 7A/30VDC
TME
Finder Serie 55 553490240040 - 55.34.9.024.0040
Omnical
RELAY, 4PCO, 24VDC; Series:5534; Relay Type:General Purpose; Voltage, Coil DC Nom:24V; Coil Resistance:600ohm; No. of Poles:4; Contact Configuration:4PCO; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:26.4V; Max Contact Current AC:7A; Max Contact Current DC:5A; Mounting Type:Plug-In; External Length / Height:27.5mm; Width, External:20.6mm; External Depth:33.5mm; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; AC Coil Power:1.5VA; Approval Bodies:IMQ, SEMKO, CSA, SEV, VDE, UL; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Current, Switch Max:5A; DC Coil Power:1W; Max Switching Power:1W; Max Switching Power (VA):1.5VA; Operating Time:9ms; Release Time:3ms
Farnell
POWER RELAY 24V 7A 4CO THT
Rutronik

Technical Specifications

Contacts Type 4PDT
Coil Current 40 mA
Mounting Type Plug In
RoHS Compliant
Coil Power (AC) 1.5 W
REACH SVHC Compliance No SVHC
Coil Voltage 24 V
Current Rating 7 A

Documents

Farnell
Datasheet 14 pages 1 year ago
Datasheet 12 pages 11 years ago
Datasheet 14 pages 4 years ago
Newark
Datasheet 14 pages 3 years ago
TME
Datasheet 14 pages 6 years ago

Images

Alternate Names

FINDER RELAYS 55.34.9.024.0040
FINDER SpA 55.34.9.024.0040
Finder GmbH 55.34.9.024.0040
FINDER COMPONENTS 55.34.9.024.0040
FINDERCOMP 55.34.9.024.0040

Search for other parts like 55. »