Finder 55.33.9.024.0000

55-33-9-024-0000 - Finder Relays - Ind. Plug-In Relay, 3PDT 10A, 24V DC coil, AgNi contact
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Technical
Coil Current40 mA
Coil Power1 W
Coil Resistance600 Ω
Coil Voltage (DC)24 V
Contact Current Rating10 A
Relay TypeGeneral Purpose
Throw Configuration3PDT
Dimensions
Width20.6 mm

Documents

Download datasheets and manufacturer documentation for Finder 55.33.9.024.0000.

Newark
Datasheet12 pages18 years ago
Farnell
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages1 year ago
TME
Datasheet14 pages13 years ago

Inventory History

3 month trend:
+5.53%

Engineering Resources

View Evaluation kits and Reference designs for Finder 55.33.9.024.0000.

Related Parts

Descriptions

Descriptions of Finder 55.33.9.024.0000 provided by its distributors.

55-33-9-024-0000 - Finder Relays - Ind. Plug-In Relay, 3PDT 10A, 24V DC coil, AgNi contact
RELAY, 3PDT, 250VAC, 10A; Contact Configuration:3PDT; Coil Voltage:24VDC; Current:10A; Product Range:55 Series; Relay Mounting:Socket;
Power Relay, 3Pdt, 24Vdc, 10A, Plug In; Relay Type:Miniature; Coil Voltage Vdc Nom:24V; Contact Current Max:20A; Contact Voltage Ac Nom:250V; Coil Resistance:600Ohm; Contact Configuration:3Pdt; Coil Type:Dc; Coil Current:40Ma Rohs Compliant: Yes |Finder 55.33.9.024.0000
RELAY, 3PDT, 250VAC, 10A; Contact Configuration: 3PDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: 55 Series; Relay Mounting: Socket; Coil Type: -; Contact Voltage VAC: 250VAC; Relay Terminals: Quick Connect; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 600ohm; SVHC: No SVHC (15-Jan-2019); Approval Bodies: BEAB, CSA, IMQ, SEMKO, SEV, UL, VDE; Approvals & Standards: CSA, UL, VDE; Coil Current: 40mA; Coil Operating Lower Percent Limit: 80%; Coil Operating Upper Percent Limit: 110%; Coil Power AC Max: 5VA; Coil Power AC Min: 1VA; Coil Voltage VDC Nom: 24V; Contact Current AC Max: 10A; Contact Current DC Max: 20A; Contact Current Max: 20A; Contact Voltage AC Max: 250V; Contact Voltage AC Nom: 250V; Contact Voltage DC Max: 26.4V; DC Coil Power: 1W; External Depth: 33.5mm; External Height: 27.5mm; External Length / Height: 27.5mm; External Width: 20.6mm; Nom Operating Power: 1W; Relay Type: Power - General Purpose

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP

Technical Specifications

Physical
Contact MaterialSilver
Technical
Coil Current40 mA
Coil Power1 W
Coil Resistance600 Ω
Coil Voltage (DC)24 V
Contact Current Rating10 A
Relay TypeGeneral Purpose
Throw Configuration3PDT
Dimensions
Width20.6 mm

Documents

Download datasheets and manufacturer documentation for Finder 55.33.9.024.0000.

Newark
Datasheet12 pages18 years ago
Farnell
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages1 year ago
TME
Datasheet14 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant