Grayhill 54A-1BW-1BC

Rotary Switch, Concentric shaft, standard solder lugs, 30° , 1 deck, 1 pole/d

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting, Non-Shorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 54A-1BW-1BC.

Related Parts

Descriptions

Descriptions of Grayhill 54A-1BW-1BC provided by its distributors.

Rotary Switch, Concentric shaft, standard solder lugs, 30° , 1 deck, 1 pole/d
SWITCH ROTARY SP10T/SP4T
54A30-01-1-10S & 01-1-04N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
MountPanel
Technical
Contact StyleShorting, Non-Shorting
Current Rating1 A
Index Angle30 °
Index StopsFixed
Number of Decks1
Number of Poles per Deck1
TerminationSolder
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length9.53 mm

Compliance

Environmental Classification
RoHSCompliant