TE Connectivity / AMP 5499922-9

HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 40 POS, 2.54 X 2.54, PCB, VERTICAL

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5499922-9 7,008 Buy Now »
USD
2.91 2.91 2.71
Verical 2
5499922-9 7,008 Buy Now »
USD
2.81 2.81 2.71
5499922-9 981 Buy Now »
USD
3.83 3.58 3.09 3.09
Avnet
5499922-9 368 Buy Now »
USD
5.92 4.99 4.13 4.13 4.13
Digi-Key
AHK40H-ND 738 Buy Now »
USD
6.23 5.23 4.35 3.36 3.36
Chip One Stop Japan
C1S757100218926 7,008 Buy Now »
JPY
462.00 281.00 272.00
Powell Electronics
5499922-9 1,013 Buy Now »
USD
2.69 2.40
TTI
5499922-9 891 Buy Now »
USD
2.63 2.63 2.63 2.63
Mouser
571-5499922-9 563 Buy Now »
USD
6.23 5.23 4.35 3.36 3.36
Newark 2
42K7217 0 ··
USD
4.98 4.35 4.23 3.23 3.23
93K4287 21 Buy Now »
USD
6.23 5.23 4.35 3.36 3.36
Onlinecomponents.com
54999229 299 Buy Now »
USD
6.29 2.62 2.62 2.62 2.62
Chip One Stop Global 2
C1S757100218926 876 Buy Now »
JPY
683.00 683.00 659.00 430.00 430.00
C1S757100696814 105 Buy Now »
JPY
559.00 557.00 554.00 554.00 554.00
Master Electronics
54999229 199 ··
USD
6.29 2.62 2.62 2.62 2.62
Heilind Electronics
AMP5499922-9 96 Buy Now »
USD
2.91 3.56 3.08
Sager Electronics
5499922-9 24 Buy Now »
USD
3.03 2.72
Future Electronics
5499922-9 0 ··
USD
3.82 3.82 3.41 3.41
Allied Electronics
70085781 0 ··
USD
4.32 4.32
Interstate Connecting Components
5499922-9 96 Buy Now »
Heilind Asia
AMP5499922-9 0 ··
PEI Genesis
5499922-9 0 ··
Farnell
1107831 216 Buy Now »
EUR
2.94 2.94 2.70 2.17 2.04
element14 APAC
1107831 421 Buy Now »
CNY
23.11 23.11 18.49 16.71 16.71
Avnet Europe
5499922-9 7,632 Buy Now »
EUR
2.00 1.70 1.57
Electro Sonic
54999229 985 Buy Now »
USD
6.67 2.78 2.78 2.78 2.78
RS Components
2720762 108 Buy Now »
GBP
2.88 2.88 2.30 1.88 1.88
Avnet Asia
5499922-9 0 ··
USD
6.03 5.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5499922-9 59 Buy Now »
USD
5.40 2.70 2.70 2.70 2.70
Freelance Electronics
5499922-9 14 Buy Now »
USD
2.67 2.67 2.67 2.67 2.67
Abacus Technologies
54999229 5,040 ··
Ewing Components
5499922-9 24,255 Send RFQ »
Tencell
5499922-9 1,524 Buy Now »
USD
3.97 3.97 3.71 3.71 3.71
GreenTree Electronics
5499922-9 90,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5499922-9 Contact Send RFQ »
North Star Micro
5499922-9 Contact ··
SemiconductorPLUS
5499922-9 Contact ··
TransparentC
5499922-9 Contact ··

Descriptions

CONNECTOR, HEADER, 40 POSITION, 2ROW, 2.54MM
Newark
HEADER, STRAIGHT, 40WAY
element14 APAC
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Global
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
40way male straight side latch header 1A
RS Components
HEADER, STRAIGHT, 40WAY
Farnell
A/L UNIV HDR 40P VERT LG LAT
Powell Electronics
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Avnet
A/L UNIV HDR 40P VERT LG LAT
Heilind Asia
A/L UNIV HDR 40P VERT LG LAT
Heilind Electronics
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray
Verical
CONN HEADER VERT 40POS .100 15AU
Digi-Key
HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 40 POS, 2.54 X 2.54, PCB, VERTICAL
Allied Electronics
AMP-LATCH 40 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
Future Electronics
A/L UNIV HDR 40P VERT LG LAT
Interstate Connecting Components
Pin and Pinless Headers (AMP-LATCH)
North Star Micro
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray
Sager Electronics
A/L UNIV HDR 40P VERT LG LAT
Onlinecomponents.com
A/L UNIV HDR 40P VERT LG LAT
TE Connectivity
A/L UNIV HDR 40P VERT LG LAT
PEI Genesis
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray
Chip One Stop Japan
A/L UNIV HDR 40P VERT LG LAT
Master Electronics

Technical Specifications

Orientation Vertical
Color Black
Number of Positions 40
Packaging Tray
Size-Length 70.104 mm
REACH SVHC Compliance No SVHC
RoHS Compliant
Current Rating 1 A
Size-Width 8.534 mm
Housing Material Thermoplastic
Contact Plating Gold Tin
Mounting Angle 180 °
Contact Material Copper
Mounting Type Through Hole Vertical
Flammability Rating UL 94 V-0
Number of Mating Cycles 50
Lead-Free Status Lead Free
Lifecycle Status Active
Size-Height 13.945 mm
Gender Male
ELV Compliant Compliant
Number of Contacts 40
Housing Color Black
Number of Rows 2
Pin Pitch 2.54 mm

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 104 pages 7 years ago
Newark
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 5499922-9
TYCO/AMP 5499922-9
TYCO ELECTRONICS AMP 5499922-9
TE Connectivity / AMP Brand 5499922-9
AMP/Tyco Electronics 5499922-9
AMP/TE Connectivity 5499922-9
TE CNTY - AMP 5499922-9
TE Connectivity / Tyco Electronics AMP 5499922-9
AMP/TYCO ELECTR 5499922-9
TYCO ELECTRONICS AMP ITALIA S 5499922-9
AMP INC 5499922-9
TYCO/AMP INC 5499922-9
TE CONNECTIVITY AMP (VA) 5499922-9
TYCO ELECTRONICS AMP (VA) 5499922-9
TE CONNECTIVITY AMP CONNECTORS 5499922-9
AMP/TE CONNECTIVITY ACCT 167798 5499922-9
TYCO COLOMBIA 5499922-9
AMP INCORPORATED (TYCO ELECTRONICS 5499922-9
TE Connectivity / Hartman Brand 5499922-9
TE CONNECTIVITY / AMP BRA 5499922-9
TYCO INC (AMP) 5499922-9
TYCO ELECTRONICS 5499922-9
AMP ( TYC) 5499922-9
TE AMP TYCO 5499922-9
TE Connectivity / Am 5499922-9
TE Connectivity AMP Connectors 5499922-9

Search for other parts like 5499922- »