TE Connectivity / AMP 5499206-6

HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 26 POS, 2.54 X 2.54, PCB, VERTICAL

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
5499206-6 4,491 Buy Now »
USD
3.10 3.10 3.10
5499206-6 122 Buy Now »
USD
3.53 3.24 3.24 3.24
5499206-6 36 Buy Now »
USD
3.95 3.70 3.70 3.70
Arrow
5499206-6 122 Buy Now »
USD
3.72 3.59 3.28 3.28 3.28
Avnet
5499206-6 0 ··
USD
3.65 2.85
Digi-Key
AHK26B-ND 314 Buy Now »
USD
6.80 6.13 5.83 4.19 4.19
Newark
42K7200 122 Buy Now »
USD
6.79 6.13 5.83 4.19 4.19
Chip One Stop Japan
C1S757100207683 122 Buy Now »
JPY
584.00 561.00 397.00 397.00 397.00
TTI
5499206-6 2,637 Buy Now »
USD
2.32 2.32 2.32 2.32
Chip One Stop Global
C1S757100696717 4,491 Buy Now »
JPY
745.00 694.00 686.00 360.00 360.00
Powell Electronics
5499206-6 570 Buy Now »
USD
2.78 2.49
Mouser
571-5499206-6 358 Buy Now »
USD
6.79 6.12 5.82 4.18 4.18
Onlinecomponents.com
54992066 1,996 Buy Now »
USD
4.28 4.28 3.74 2.81 2.52
Heilind Electronics
AMP5499206-6 1,357 Buy Now »
USD
2.20 1.80 1.78
Master Electronics
54992066 1,087 ··
USD
4.28 4.28 3.74 2.81 2.52
Heilind Asia
AMP5499206-6 40 Buy Now »
USD
4.90 4.90 4.90
Sager Electronics
5499206-6 0 ··
USD
3.14 2.80
Future Electronics
5499206-6 600 Buy Now »
USD
3.93 3.51 3.51 3.51
Allied Electronics
70085769 0 ··
USD
3.91 3.91
Interstate Connecting Components
5499206-6 1,357 Buy Now »
PEI Genesis
5499206-6 0 ··
Electro Sonic
54992066 5,139 Buy Now »
USD
4.54 4.54 3.96 2.98 2.67
Avnet Europe
5499206-6 0 ··
EUR
3.15 3.15
Avnet Asia
5499206-6 1,800 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1974202 165 Buy Now »
USD
5.45 4.99 4.55 4.55 4.55
Area51
5499206-6 19 ··
USD
1.99 1.99 1.99 1.99 1.99
Tencell
5499206-6 3,220 Buy Now »
USD
4.05 4.05 3.80 3.80 3.80
Quest
5499206-6 78 Buy Now »
Abacus Technologies
5499206-6 4,997 ··
Ewing Components
5499206-6 10,549 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5499206-6 Contact ··
SemiconductorPLUS
5499206-6 Contact ··
XS Micro
5499206-6 Contact ··

Descriptions

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 26 POS, 2.54 X 2.54, PCB, VERTICAL
Allied Electronics
A/L UNIV HDR 26P VERT LG LAT
Powell Electronics
A/L UNIV HDR 26P VERT LG LAT
PEI Genesis
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
Sager Electronics
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole Tray
Verical
Connector Ejector Header 26 Position 2.54mm Solder Straight Through Hole
Jameco
A/L UNIV HDR 26P VERT LG LAT
TE Connectivity
A/L UNIV HDR 26P VERT LG LAT
Master Electronics
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
A/L UNIV HDR 26P VERT LG LAT
Heilind Asia
A/L UNIV HDR 26P VERT LG LAT
Heilind Electronics
CONN HEADER VERT 26POS .100 GOLD
Digi-Key
A/L UNIV HDR 26P VERT LG LAT
Onlinecomponents.com
A/L UNIV HDR 26P VERT LG LAT
Interstate Connecting Components
AMP-LATCH 26 Position 2.54 mm Dual Row Through-Hole Straight Pin Header
Future Electronics
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Avnet
WIRE-BOARD CONNECTOR, HEADER, 26 POSITION, 2.54MM
Newark
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global

Technical Specifications

Size-Length 52.324 mm
Contact Plating Gold Tin
Flammability Rating UL 94 V-0
Packaging Tray
Number of Contacts 26
Mounting Type Vertical Board
RoHS Compliant
Current Rating 1 A
Orientation Vertical
Mounting Angle 180 °
Housing Color Black
Material Thermoplastic
Number of Rows 2
Gender Male
Size-Width 8.534 mm
Housing Material Thermoplastic
Color Black
Number of Positions 26
Lifecycle Status Active
Contact Material Phosphor Bronze
ELV Compliant Compliant
Size-Height 13.945 mm
Lead-Free Status Lead Free
Pin Pitch 2.54 mm

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 5 pages 5 years ago
Newark
Datasheet 1 page 7 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 9 years ago
Verical
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Future Electronics
Datasheet 2 pages 10 years ago
Jameco
Datasheet 5 pages 7 years ago
Electro Sonic
Datasheet 104 pages 7 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5499206-6
TYCO/AMP 5499206-6
TYCO ELECTRONICS AMP 5499206-6
TE Connectivity / AMP Brand 5499206-6
AMP/Tyco Electronics 5499206-6
AMP/TE Connectivity 5499206-6
TE CNTY - AMP 5499206-6
TE Connectivity / Tyco Electronics AMP 5499206-6
AMP/TYCO ELECTR 5499206-6
TYCO ELECTRONICS AMP ITALIA S 5499206-6
AMP INC 5499206-6
TYCO/AMP INC 5499206-6
TE CONNECTIVITY AMP (VA) 5499206-6
TYCO ELECTRONICS AMP (VA) 5499206-6
TE CONNECTIVITY AMP CONNECTORS 5499206-6
AMP/TE CONNECTIVITY ACCT 167798 5499206-6
TYCO COLOMBIA 5499206-6
AMP INCORPORATED (TYCO ELECTRONICS 5499206-6
TE Connectivity / Hartman Brand 5499206-6
TE CONNECTIVITY / AMP BRA 5499206-6
TYCO INC (AMP) 5499206-6
TYCO ELECTRONICS 5499206-6
AMP ( TYC) 5499206-6
TE AMP TYCO 5499206-6
TE Connectivity / Am 5499206-6
TE Connectivity AMP Connectors 5499206-6

Search for other parts like 5499206- »