TE Connectivity / AMP 5499141-9

Wire-To-Board Connector, Right Angle, AMP-LATCH Series, Through Hole, Header, 40, 2.54 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5499141-9 4,126 Buy Now »
USD
4.42 4.10 3.75 3.10 2.91
Verical 3
5499141-9 4,126 Buy Now »
USD
4.06 3.75 3.10 3.10
5499141-9 256 Buy Now »
USD
4.95 4.95 4.95
5499141-9 223 Buy Now »
USD
5.71 5.01 5.01 5.01
Chip One Stop Japan
C1S757100609997 4,126 Buy Now »
JPY
1270.00 1030.00 854.00 311.00 311.00
Avnet
5499141-9 0 ··
USD
5.54 5.42 4.88 4.88 4.88
Digi-Key
AHC40L-ND 483 Buy Now »
USD
8.38 8.03 6.63 4.89 4.64
Newark
19R2332 96 Buy Now »
USD
9.61 8.03 6.64 4.89 4.65
TTI
5499141-9 1,580 Buy Now »
USD
4.20 4.20 4.20 4.20
Mouser
571-5499141-9 110 Buy Now »
USD
8.08 6.73 5.72 4.72 4.72
Heilind Electronics
AMP5499141-9 630 Buy Now »
USD
3.53 3.33 3.29
Onlinecomponents.com
54991419 146 Buy Now »
USD
5.82 5.82 5.08 3.81 3.42
Chip One Stop Global
C1S757101084025 223 Buy Now »
JPY
1330.00 1080.00 896.00 827.00 827.00
Master Electronics
54991419 44 ··
USD
5.82 5.82 5.08 3.81 3.42
Allied Electronics
70085780 0 ··
USD
6.05 6.05
Interstate Connecting Components
5499141-9 630 Buy Now »
PEI Genesis
5499141-9 0 ··
Heilind Asia
AMP5499141-9 0 ··
Farnell
1107920 735 Buy Now »
EUR
7.40 7.40 5.39 4.13 3.67
element14 APAC
1107920 838 Buy Now »
CNY
59.61 59.61 47.69 38.75 38.75
Electro Sonic
54991419 302 Buy Now »
USD
6.17 6.17 5.38 4.04 3.63
RS Components
7189046 96 Buy Now »
GBP
6.21 6.21 4.97 4.05 4.05
Avnet Europe
5499141-9 0 ··
EUR
4.27 4.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5499141-9 5 Buy Now »
USD
10.05 5.03 5.03 5.03 5.03
C Plus Electronics
5499141-9 Yes Send RFQ »
STLAA.com
5499141-9 422 ··
Ewing Components
5499141-9 10,549 Send RFQ »
Abacus Technologies
5499141-9 435 ··
Tencell
5499141-9 1,555 Buy Now »
USD
5.53 5.53 5.17 5.17 5.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5499141-9 Contact ··
SemiconductorPLUS
5499141-9 Contact ··
XS Micro
5499141-9 Contact ··

Descriptions

Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Global
A/L UNIV HDR 40P RA LG LAT
TE Connectivity
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole Tray
Verical
Header horiz 40way 2.54mm Eject AmpLatch
RS Components
HEADER, RIGHT ANGLE, 40WAY
element14 APAC
A/L UNIV HDR 40P RA LG LAT
Master Electronics
CONN HEADER RT/A 40POS .100 GOLD
Digi-Key
A/L UNIV HDR 40P RA LG LAT
Heilind Electronics
A/L UNIV HDR 40P RA LG LAT
PEI Genesis
HEADER, UNIVERSAL EJECTION PIN, AMP-LATCH, 40 POS, 2.54 X 2.54, PCB, RIGHT ANGLE
Allied Electronics
HEADER, RIGHT ANGLE, 40WAY
Farnell
A/L UNIV HDR 40P RA LG LAT
Interstate Connecting Components
Wire-To-Board Connector, Right Angle, AMP-LATCH Series, Through Hole, Header, 40, 2.54 mm
Newark
A/L UNIV HDR 40P RA LG LAT
Onlinecomponents.com
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Chip One Stop Japan
A/L UNIV HDR 40P RA LG LAT
Heilind Asia
Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
Avnet
Connector Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole
North Star Micro

Technical Specifications

Housing Material Polyester
Current Rating 1 A
Packaging Tray
Material Thermoplastic
Flammability Rating UL 94 V-0
Mounting Type Through Hole
Contact Plating Gold Tin
Size-Height 8.534 mm
Gender Male
Orientation Right Angle
Lifecycle Status Active
Number of Contacts 40
Housing Color Black
Number of Mating Cycles 200
RoHS Compliant
Lead-Free Status Lead Free
Pin Pitch 2.54 mm
Size-Length 70.104 mm
Mounting Angle 90 °
Contact Material Brass
Size-Width 13.945 mm
Number of Positions 40
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Number of Rows 2

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 5 pages 5 years ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 9 years ago
Datasheet 2 pages 10 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Arrow
Datasheet 104 pages 7 years ago
Newark
Datasheet 1 page 7 years ago
Datasheet 2 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 4 pages 2 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Datasheet 104 pages 7 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5499141-9
TYCO/AMP 5499141-9
TYCO ELECTRONICS AMP 5499141-9
TE Connectivity / AMP Brand 5499141-9
AMP/Tyco Electronics 5499141-9
AMP/TE Connectivity 5499141-9
TE CNTY - AMP 5499141-9
TE Connectivity / Tyco Electronics AMP 5499141-9
AMP/TYCO ELECTR 5499141-9
TYCO ELECTRONICS AMP ITALIA S 5499141-9
AMP INC 5499141-9
TYCO/AMP INC 5499141-9
TE CONNECTIVITY AMP (VA) 5499141-9
TYCO ELECTRONICS AMP (VA) 5499141-9
TE CONNECTIVITY AMP CONNECTORS 5499141-9
AMP/TE CONNECTIVITY ACCT 167798 5499141-9
TYCO COLOMBIA 5499141-9
AMP INCORPORATED (TYCO ELECTRONICS 5499141-9
TE Connectivity / Hartman Brand 5499141-9
TE CONNECTIVITY / AMP BRA 5499141-9
TYCO INC (AMP) 5499141-9
TYCO ELECTRONICS 5499141-9
AMP ( TYC) 5499141-9
TE AMP TYCO 5499141-9
TE Connectivity / Am 5499141-9
TE Connectivity AMP Connectors 5499141-9

Search for other parts like 5499141- »