Molex 54819-0572

Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
54819-0572 21,600 Buy Now »
USD
0.525 0.512
Arrow
54819-0572**MULT1 800 Buy Now »
USD
0.985 0.914 0.798 0.610 0.602
Newark 2
84M8198 262 Buy Now »
USD
0.881 0.808 0.808 0.746 0.646
17X0443 4,800 Buy Now »
USD
0.570
Chip One Stop Japan
C1S516500112139 245 Buy Now »
USD
1.08 0.895 0.895 0.895
Chip One Stop Global 2
C1S516500457908 44,000 Buy Now »
USD
1.62 1.24
C1S516500457883 4,400 Buy Now »
USD
0.819 0.678
TTI 2
548190572. 1,257 Buy Now »
USD
0.787 0.787 0.787 0.787
54819-0572 15,200 Buy Now »
USD
0.571 0.571
Mouser
538-54819-0572 3,155 Buy Now »
USD
1.30 1.18 1.01 0.727 0.630
Onlinecomponents.com
548190572 13,200 Buy Now »
USD
0.540 0.520
Allied Electronics
70266924 900 Buy Now »
USD
0.837 0.837 0.755 0.682 0.648
Heilind Electronics 2
MOL54819-0572 12,105 Buy Now »
USD
0.514 0.499
MOL54819-0572.P 1,322 Buy Now »
USD
0.843 0.843 0.843 0.711 0.691
Master Electronics
548190572 8,800 ··
USD
0.540 0.520
Heilind Asia
MOL54819-0572 6,390 Buy Now »
USD
0.740 0.740
Dachs
548190572 120 ··
Bisco
54819-0572 1,037 Buy Now »
Interstate Connecting Components
54819-0572 12,105 Buy Now »
Avnet
54819-0572-CUT-TAPE 0 ··
Power and Signal Group
54819-0572 0 ··
Farnell 3
9786473 4,762 Buy Now »
GBP
0.900 0.860 0.730 0.470 0.470
2426378 3,201 Buy Now »
GBP
0.443 0.443
2368883 4,800 Buy Now »
GBP
0.584
element14 APAC 3
9786473 3,184 Buy Now »
SGD
1.94 1.76 1.51 1.09 1.02
2426378 3,199 Buy Now »
SGD
1.26 0.954
2368883 4,800 Buy Now »
SGD
2.12
Electro Sonic
548190572 44,000 Buy Now »
USD
0.572 0.551
Rutronik
COREC19777 11,200 Buy Now »
USD
0.927 0.835
Avnet Europe
54819-0572 18,400 Buy Now »
USD
0.559 0.439
RS Components
5151995 18,860 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
54819-0572 3,670 Buy Now »
USD
0.570 0.570 0.570 0.570 0.570
Area51
54819-0572 450 ··
USD
0.780 0.780 0.780 0.780 0.780
NetSource Technology
548190572 1,065 ··
EarthTron
548190572 601 ··
Abtronics
54819-0572 78 ··
Quest
54819-0572 68 Buy Now »
USD
1.88 1.50 0.562 0.562 0.562
STLAA.com
548190572 6,720 ··
Ewing Components
548190572 7,598 Send RFQ »
Accelarata
EI4-54819-0572 0 ··
Tencell
54819-0572 3,187 Buy Now »
USD
0.628 0.612
TME
MX-54819-0572 1,908 Buy Now »
USD
0.810 0.730 0.560 0.560 0.560
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
54819-0572 Contact ··

Descriptions

Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Avnet Europe
USB REC 5P RA SMT
TTI
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Chip One Stop Global
USB SER MINI-B REC HSGASSY 5CK
Heilind Electronics
Conn; Data; USB; Mini-B; 5 Cir; Rt Angle; SMT; On-The-Go; Gold; LF
Allied Electronics
; Connector Type:USB; Gender:Receptacle; No. of Contacts:5; Contact Termination:Surface Mount Horizontal; Contact Material:Copper Alloy; Series:54819; Contact Plating:Gold; Connector Mounting:PC Board; Body Material:Polyphthal Amide ;RoHS Compliant: Yes
Newark
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Chip One Stop Japan
USB Connectors USB Mini-B Recept On-The-Go, Rt.Angle
Mouser
Conn USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Embossed T/R
Avnet
Conn Mini USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Verical
USB SER MINI-B REC HSGASSY
Onlinecomponents.com
MINI USB, 2.0 OTG TYPE B, RCPT, TH
element14 APAC
05P USB OTG RECEPT TYPE B RA
Rutronik
MINI USB, 2.0 OTG TYPE B, RCPT, TH
Farnell
Mini B RA Rec Black SMT SMT
Master Electronics
USB On-The-Go (OTG) Mini-B Receptacle, Right Angle, Surface Mount Solder Tails and Shell Tabs, with Cover Tape, Lead-Free
Molex
Socket; USB B mini; on PCBs; SMT; PIN:5; horizontal
TME
Surface mount onthego connector 1A 30V
RS Components

Technical Specifications

Color Gray
Number of Contacts 5
Housing Color Black
Voltage Rating (DC) 30 V
Lifecycle Status Active
Size-Width 7.7 mm
Data Rate 480 Mbps
Pin Pitch 800 µm
Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Length 9 mm
Number of Circuits 5
Gender Female
Orientation Right Angle
Mounting Type Solder Surface Mount
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Housing Material Thermoplastic
Size-Height 3.95 mm
Current Rating 1 A
Lead-Free Status Lead Free
Number of Positions 5
Contact Material Copper Alloy
RoHS Compliant
Contact Plating Gold
Contact Resistance 50 mΩ
Insulation Resistance 100 MΩ

Documents

Molex
Datasheet 3 pages 7 years ago
Datasheet 2 pages 3 years ago
Technical Drawing 3 pages 3 years ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 3 pages 12 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Jameco
Datasheet 20 pages 7 years ago
Datasheet 20 pages 7 years ago
TME
Datasheet 1 page 5 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 3 pages 11 years ago
element14 APAC
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 54819-0572
MOL 54819-0572
MLX 54819-0572
MOLE 54819-0572
MOLX 54819-0572
MOLEX INCORPORATED 54819-0572
MOLEX CONNECTOR CORPORATION 54819-0572
MOLEX CONNECTOR CORP 54819-0572
MOLEX HONG KONG CHINA LTD 54819-0572
MOLEX ELECTRONICS 54819-0572
MXA 54819-0572
MOLEX PREMISE NETWORK 54819-0572
MOLEX INTERCONNECT GMBH 54819-0572
MOLEX GMBH 54819-0572
Molex Taiwan Ltd 54819-0572
MOLEX INDUSTRIAL 54819-0572
MOELX 54819-0572
MOLEX INTERCONNECT 54819-0572
MOLEX ELEKTRONIK GMBH 54819-0572
MOLEX CONNECTOR 54819-0572
MOLEX-ETC 54819-0572
GWCONNECT BY MOLEX 54819-0572
MOLEX / Rohs 54819-0572
MOLEX JAPAN COMPANY LIMITED 54819-0572
MOLEX INDUSTRIAL HDC 54819-0572
Molex, LLC 54819-0572

Search for other parts like 54819- »