Amphenol Communications Solutions 54602-908LF

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Box Cat 3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Contacts8
Dimensions
Height10 mm
Length20 m
Width20 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 54602-908LF.

Electro Sonic
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Upverter
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Amar Radio Corporation
Datasheet1 page16 years ago

Inventory History

3 month trend:
-3.22%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 54602-908LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 54602-908LF provided by its distributors.

Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Box Cat 3
AMPHENOL ICC - 54602-908LF - Modular Connector, RJ45 Jack, 1 x 1 Port, 8P8C, Cat3, Through Hole Mount
CAT3 RJ45 MODULAR JACK, 8 POSITION, 1 PORT; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole Mount RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54602-908LF.
  • 54602908LF

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Number of Contacts8
Dimensions
Height10 mm
Length20 m
Width20 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 54602-908LF.

Electro Sonic
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages10 years ago
Farnell
Datasheet1 page14 years ago
Upverter
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Amar Radio Corporation
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant