Molex 54550-2271

Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Right Angle, 0.020 Inch Pitch, Surface Mount Terminal,
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Contact Resistance40 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits22
Number of Contacts22
Number of Positions22
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth5 mm
Length16.2 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 54550-2271.

Molex
Datasheet1 page11 years ago
Technical Drawing5 pages11 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 54550-2271.

Related Parts

Descriptions

Descriptions of Molex 54550-2271 provided by its distributors.

Ffc/Fpc Connector, 22 Contact(S), 1 Row(S), Right Angle, 0.020 Inch Pitch, Surface Mount Terminal,
0.50mm Pitch Easy-On FFC/FPC Connector, 1.20mm Height, Right-Angle, Surface Mount, ZIF, Top Contact Style, 22 Circuits, Gold (Au) Contact Plating
SOCKET ZIF, 0.5MM, 22WAY; Series:-; Gender:Receptacle; Pitch Spacing:0.5mm; No. of Contacts:22; No. of Rows:1; Contact Plating:Gold; FFC/FPC Thickness:0.3mm; Contact Termination:Surface Mount Right Angle; Contact Material:Phosphor Bronze; Contact Position:Top

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0545502271
  • 54550-2271-TR750
  • 545502271

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Contact Resistance40 mΩ
Current Rating500 mA
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits22
Number of Contacts22
Number of Positions22
Number of Rows1
OrientationRight Angle
PackagingTape and Reel
StackableNo
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Depth5 mm
Length16.2 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 54550-2271.

Molex
Datasheet1 page11 years ago
Technical Drawing5 pages11 years ago
Datasheet5 pages15 years ago
Master Electronics
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page4 years ago
Datasheet1 page5 years ago
Newark
Datasheet1 page7 years ago
Arrow Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago