TE Connectivity 545092-4

Conn PGA Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingLead, Nickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPolyester
MountThrough Hole
Number of Pins48
Technical
Circuit ApplicationSignal
Contact Current Rating3 A
Contact Resistance15 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Contacts48
Number of Positions48
OrientationStraight
Package Quantity6040
PackagingBox
Plating Thickness762 nm
TerminationSolder
Dimensions
Depth11.3 mm
Lead Length2.92 mm
Length30.35 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 545092-4.

TE Connectivity
Datasheet1 page24 years ago
Master Electronics
Datasheet1 page15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 545092-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 545092-4 provided by its distributors.

Conn PGA Socket SKT 48 POS 2.54mm Solder ST Thru-Hole Box/Tube
Mp48-74212D26,"pga 48 Pin, Foo Rohs Compliant: No |Amp Te Connectivity 545092-4
CONN SOCKET PGA 48POS TIN-LEAD
MP48-74212D26,"PGA 48 PIN, FOO
Special Order: MP48-74212D26,PGA 48 PIN, FOO Pga | Part Number: 545092-4 | Internal Number: 545092-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingLead, Nickel, Tin
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialPolyester
MountThrough Hole
Number of Pins48
Technical
Circuit ApplicationSignal
Contact Current Rating3 A
Contact Resistance15 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature221 °C
Min Operating Temperature-40 °C
Number of Contacts48
Number of Positions48
OrientationStraight
Package Quantity6040
PackagingBox
Plating Thickness762 nm
TerminationSolder
Dimensions
Depth11.3 mm
Lead Length2.92 mm
Length30.35 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 545092-4.

TE Connectivity
Datasheet1 page24 years ago
Master Electronics
Datasheet1 page15 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages10 years ago