Phoenix Contact 5444262

PCB Connector Pluggable Header 3.81mm 16AWG 160V 8A 2 Position | Phoenix Contact 5444262
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing MaterialPolyamide
MountThrough Hole
Technical
Current8 A
Current Rating8 A
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
TerminationSolder
Voltage300 V
Voltage Rating160 V
Dimensions
Height7.55 mm
Length9.2 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5444262.

Amar Radio Corporation
Datasheet12 pages11 years ago
Electro Sonic
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-13.65%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 5444262.

Related Parts

Descriptions

Descriptions of Phoenix Contact 5444262 provided by its distributors.

PCB Connector Pluggable Header 3.81mm 16AWG 160V 8A 2 Position | Phoenix Contact 5444262
Pluggable Terminal Blocks BCH-381H- 2 GN 3.81 MM HEADER
Conn Wire to Board HDR 2 POS 3.81mm Solder RA Thru-Hole Cardboard
TERM BLOCK HDR 2POS 90DEG 3.81MM
2 Pin M ,8A,160V,1.5 mm²,Pih:3.81 mm,CLR:GN

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorGreen
Contact MaterialTin
Contact PlatingTin
Housing MaterialPolyamide
MountThrough Hole
Technical
Current8 A
Current Rating8 A
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
TerminationSolder
Voltage300 V
Voltage Rating160 V
Dimensions
Height7.55 mm
Length9.2 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 5444262.

Amar Radio Corporation
Datasheet12 pages11 years ago
Electro Sonic
Datasheet4 pages8 years ago
Upverter
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant