Molex 54363-0489

Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating500 mA
GenderReceptacle
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 54363-0489.

Molex
Datasheet4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-5.43%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 54363-0489.

Related Parts

Descriptions

Descriptions of Molex 54363-0489 provided by its distributors.

Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD SlimStack™ T/R
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.00mm Stacking Height, with Solder Tabs, 40 Circuits
RECEPTACLE, 0.5MM, 2.0MM HEIGHT, 40WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:40; Gender:Receptacle; Contact Plating:Gold; Row Pitch:2mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Lead Spacing:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 054363-0489
  • 0543630489
  • 543630489
  • 543630489,

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialThermoplastic
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating500 mA
GenderReceptacle
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
PackagingTape & Reel
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm
Row Spacing2 mm

Documents

Download datasheets and manufacturer documentation for Molex 54363-0489.

Molex
Datasheet4 pages10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet2 pages7 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages8 years ago
Farnell
Datasheet4 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago