TE Connectivity 5435802-9

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyester
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Current Rating1.5 A
Current Rating100 mA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions8
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Depth9.65 mm
Height7.366 mm
Lead Length3.556 mm
Length22.352 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435802-9.

Electro Sonic
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
TE Connectivity
Datasheet7 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet7 pages13 years ago
Newark
Datasheet28 pages19 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+63.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5435802-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 5435802-9 provided by its distributors.

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch, DIP, 8 Position, 880 mA, SPST, Thtu-Hole, Low Profile, Sealed | TE Connectivity 5435802-9
RIGHT ANGLE DIP SW 8 P SEALED Dip Switch | Part Number: 5435802-9 | Internal Number: 5435802-9 | TE Connectivity
7000 Series 8 Pos SPST Side Actuated 2.54mm Pitch Through Hole DIP Switch
DIP switche, Off-On, 8 pole, angled, 1.5 A/50 VDC, 5435802-9
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard
RIGHT ANGLE DIP SW 8 P SEALED; No. of Circuits:8Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:-; Contact Current DC Max:-; Product Range:7000 Series; Switch Type:DIP Sealed; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5435802-9 .
  • 5435802-9.

Technical Specifications

Physical
Actuator MaterialPolyester
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Technical
Contact Current Rating1.5 A
Current Rating100 mA
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions8
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
TypeSwitch
Voltage Rating (DC)50 V
Dimensions
Depth9.65 mm
Height7.366 mm
Lead Length3.556 mm
Length22.352 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5435802-9.

Electro Sonic
Datasheet2 pages13 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
TE Connectivity
Datasheet7 pages12 years ago
Instruction Sheet4 pages13 years ago
Datasheet7 pages13 years ago
Newark
Datasheet28 pages19 years ago
Sager Electronics
Datasheet2 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet5 pages7 years ago
Materials Sheet4 pages6 years ago
Rohs Statement1 page11 years ago