TE Connectivity / AMP 5435802-1

4 POSITION 8 PIN SINGLE POLE SINGLE THROW (SPST) STANDARD RAISED PIANO ROCKER

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5435802-1 2,210 Buy Now »
USD
0.959 0.915 0.802 0.793 0.786
Verical 3
5435802-1 2,210 Buy Now »
USD
0.802 0.793 0.793
5435802-1 2,407 Buy Now »
USD
0.866 0.866 0.866
5435802-1 1,419 Buy Now »
USD
0.988 0.988 0.988
Newark
69K7056 2,453 Buy Now »
USD
0.693 0.693 0.693 0.693 0.693
Avnet
5435802-1 500 Buy Now »
USD
1.56 1.46 1.02 1.02 1.02
Digi-Key
450-1420-ND 1,311 Buy Now »
USD
1.72 1.56 1.34 0.958 0.894
Chip One Stop Japan
C1S757100653660 2,210 Buy Now »
JPY
139.00 98.90 89.00
TTI
5435802-1 2,562 Buy Now »
USD
1.10 1.10 1.10
Mouser
571-54358021 1,314 Buy Now »
USD
1.64 1.54 1.15 0.913 0.913
Chip One Stop Global
C1S757100653660 1,419 Buy Now »
JPY
206.00 206.00 206.00 206.00 167.00
Onlinecomponents.com
54358021 958 Buy Now »
USD
0.960 0.960 0.920 0.810 0.770
Master Electronics
54358021 751 ··
USD
0.960 0.960 0.920 0.810 0.770
Allied Electronics
70156037 0 ··
USD
1.11
Heilind Asia
AMP5435802-1 0 ··
Heilind Electronics
AMP5435802-1 0 ··
PEI Genesis
5435802-1 0 ··
element14 APAC
1282804 2,407 Buy Now »
CNY
10.08 9.48 7.11 7.11 7.11
Electro Sonic
54358021 1,951 Buy Now »
USD
1.02 1.02 0.975 0.859 0.816
Avnet Europe
5435802-1 0 ··
EUR
0.791
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1932707 8 Buy Now »
USD
0.490 0.390 0.290 0.250 0.250
Direct Components
5435802-1 3 Send RFQ »
Tencell
5435802-1 3,048 Buy Now »
USD
0.955
Abacus Technologies
5435802-1 3,919 ··
Relay Specialties
5435802-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5435802-1 Contact ··
XS Micro
5435802-1 Contact ··
SemiconductorPLUS
5435802-1 Contact ··
TransparentC
5435802-1 Contact ··

Descriptions

Alcoswitch; DIP Switch; Actuator Style: Piano (Side Actuated); Mounting Style: Thru Hole; Number of Positions: 7; Configuration: Single Pole - Single Throw; Sealed: Yes
Relay Specialties
4 POSITION 8 PIN SINGLE POLE SINGLE THROW (SPST) STANDARD RAISED PIANO ROCKER
Jameco
RIGHT ANGLE DIP SW 8P AU
TE Connectivity
RIGHT ANGLE DIP SW 8P AU
Onlinecomponents.com
RIGHT ANGLE DIP SW 8P AU
PEI Genesis
RIGHT ANGLE DIP SW 8P AU
Heilind Electronics
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Verical
RIGHT ANGLE DIP SW 8P AU
Heilind Asia
8 POS PIANO ACT PCB
TTI
Switch, Dip, 8 Position, SPST, 880 mA, PCB, Low-Profile, Thru-Hole
Allied Electronics
Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole
Chip One Stop Global
DIP/SIP Switches 8 POS R/A
Mouser
DIP Rotary DIP SIP Switches and DIP Shunts - Standard
North Star Micro
Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole
Chip One Stop Japan
SWITCH PIANO DIP SPST 25MA 24V
Digi-Key
SWITCH, DIP, 8 POSITION, SPST, PIANO
Newark
RIGHT ANGLE DIP SW 8P AU
Master Electronics
Switch DIP OFF ON SPST 8 Piano PC Pins 2.54mm Thru-Hole
Avnet

Technical Specifications

Size-Height 7.37 mm
Actuator Type Standard
Lead-Free Status Lead Free
Mounting Type Through Hole
RoHS Compliant
Orientation Right Angle
Contact Material Copper Alloy
Number of Positions 8
Housing Material Polyester
Contact Plating Tin Gold
Size-Length 22.35 mm
Housing Color Black
Size-Width 9.65 mm
ELV Compliant Compliant
Pin Pitch 2.54 mm
Flammability Rating UL 94 V-0
Contacts Type SPST
Packaging Tube
Lifecycle Status Active

Documents

Arrow
Datasheet, Technical Drawing 2 pages 5 years ago
TE Connectivity
Datasheet 7 pages 5 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Newark
Datasheet 28 pages 12 years ago
Relay Specialties
Datasheet 2 pages 11 years ago
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Jameco
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5435802-1
TYCO/AMP 5435802-1
TYCO ELECTRONICS AMP 5435802-1
TE Connectivity / AMP Brand 5435802-1
AMP/Tyco Electronics 5435802-1
AMP/TE Connectivity 5435802-1
TE CNTY - AMP 5435802-1
TE Connectivity / Tyco Electronics AMP 5435802-1
AMP/TYCO ELECTR 5435802-1
TYCO ELECTRONICS AMP ITALIA S 5435802-1
AMP INC 5435802-1
TYCO/AMP INC 5435802-1
TE CONNECTIVITY AMP (VA) 5435802-1
TYCO ELECTRONICS AMP (VA) 5435802-1
TE CONNECTIVITY AMP CONNECTORS 5435802-1
AMP/TE CONNECTIVITY ACCT 167798 5435802-1
TYCO COLOMBIA 5435802-1
AMP INCORPORATED (TYCO ELECTRONICS 5435802-1
TE Connectivity / Hartman Brand 5435802-1
TE CONNECTIVITY / AMP BRA 5435802-1
TYCO INC (AMP) 5435802-1
TYCO ELECTRONICS 5435802-1
AMP ( TYC) 5435802-1
TE AMP TYCO 5435802-1
TE Connectivity / Am 5435802-1
TE Connectivity AMP Connectors 5435802-1

Search for other parts like 5435802- »