TE Connectivity / AMP 5435640-5

Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5435640-5 1,493 Buy Now »
USD
0.931 0.924 0.708 0.708 0.708
Digi-Key
450-1417-ND 1,364 Buy Now »
USD
1.09 1.07 0.903 0.718 0.585
Verical 2
5435640-5 6,186 Buy Now »
USD
0.752 0.725 0.594
5435640-5 3,364 Buy Now »
USD
0.627 0.619 0.616
Arrow
5435640-5 3,364 Buy Now »
USD
0.712 0.663 0.627 0.619 0.616
Chip One Stop Japan
C1S757100653642 3,364 Buy Now »
CNY
5.73 4.51 4.25
TTI
5435640-5 8,960 Buy Now »
USD
0.740 0.740 0.740
Chip One Stop Global 3
C1S757100653642 256 Buy Now »
USD
0.839 0.839 0.839 0.839
C1S757105952344 981 Buy Now »
USD
1.18 0.902 0.719 0.719
C1S757106020509 12,554 Buy Now »
USD
Heilind Electronics
AMP5435640-5 9,002 Buy Now »
USD
0.760 0.641 0.623
Mouser
571-54356405 2,435 Buy Now »
USD
0.980 0.970 0.745 0.620 0.600
Onlinecomponents.com
54356405 3,712 Buy Now »
USD
0.880 0.880 0.790 0.680 0.510
Master Electronics
54356405 2,474 ··
USD
0.880 0.880 0.790 0.680 0.510
Future Electronics
5435640-5 2,860 Buy Now »
USD
0.645 0.610 0.610
Sager Electronics
5435640-5 500 Buy Now »
USD
0.480 0.480 0.480 0.480 0.480
A.E. Petsche
5435640-5 0 ··
USD
4.21 4.21 4.21 4.21 4.21
Allied Electronics
70156004 0 ··
USD
0.745 0.745 0.745
Interstate Connecting Components
5435640-5 9,002 Buy Now »
Heilind Asia
AMP5435640-5 0 ··
PEI Genesis
5435640-5 0 ··
Electro Sonic
54356405 12,371 Buy Now »
USD
0.933 0.933 0.837 0.721 0.541
Avnet Europe
5435640-5 0 ··
USD
0.546
RS Components
7182124 210 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
5435640-5 16,382 Buy Now »
USD
0.721 0.721 0.721 0.695 0.695
Dachs
5435640-5 183 ··
4 Star Electronics
5435640-5 136 Send RFQ »
Abacus Technologies
5435640-5 1,458 ··
Relay Specialties
5435640-5 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5435640-5 Contact ··
TransparentC
5435640-5 Contact Send RFQ »
XS Micro
5435640-5 Contact ··
Peerless Electronic Supplies
5435640-5 Contact Buy Now »

Descriptions

SWITCH, DIP, 8 POS, SPST, RAISED ROCKER;; SWITCH, DIP, 8 POS, SPST, RAISED ROCKER; Contact Configuration:SPST; No. of Switch Positions:8; Actuator Style:Raised Rocker; Pitch Spacing:2.54mm; Contact Current DC Max:1A; Circuitry:SPST-CO; Contact Current Max:60mA
element14 APAC
DIP SW 8POSN AU
PEI Genesis
DIP switch PCB SPST 8 ps rocker actuator
RS Components
DIP SW 8POSN AU
Onlinecomponents.com
Alcoswitch; Switch, DIP, 8 Position, Rocker, SPST
Allied Electronics
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Verical
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Global
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Tube
Sager Electronics
SWITCH, DIP, 8 POSITION, SPST, RAISED ROCKER
Farnell
DIP SW 8POSN AU
Dachs
DIP/SIP Switches 8 POS TOP RCKR UNSLD
Mouser
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Avnet
TE AMP NC/NR DIP SW 8 POSN AU
Peerless Electronic Supplies
7100 Series 8 Pos SPST Rocker 2.54 mm Pitch Through Hole DIP Switch
Future Electronics
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Avnet Europe
DIP SW 8POSN AU
Heilind Asia
SWITCH ROCKER DIP SPST 60MA 5V
Digi-Key
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
A.E. Petsche
DIP SW 8POSN AU
TE Connectivity
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Japan
DIP SW 8POSN AU
Master Electronics
DIP SW 8POSN AU
Heilind Electronics

Technical Specifications

Contact Plating Tin Gold
Number of Positions 8
Packaging Tube
Contact Material Copper Alloy
Contacts Type SPST
Size-Length 22.35 mm
Mounting Type Through Hole
Size-Height 7.37 mm
Actuator Type Rocker
Lead-Free Status Lead Free
Housing Material Polyester
RoHS Compliant
Housing Color Blue
Lifecycle Status Active
ELV Compliant Compliant
Orientation Vertical
Size-Width 9.65 mm
Pin Pitch 2.54 mm

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
element14
Datasheet 28 pages 12 years ago
Electro Sonic
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 6 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5435640-5
TYCO/AMP 5435640-5
TYCO ELECTRONICS AMP 5435640-5
TE Connectivity / AMP Brand 5435640-5
AMP/Tyco Electronics 5435640-5
AMP/TE Connectivity 5435640-5
TE CNTY - AMP 5435640-5
TE Connectivity / Tyco Electronics AMP 5435640-5
AMP/TYCO ELECTR 5435640-5
TYCO ELECTRONICS AMP ITALIA S 5435640-5
AMP INC 5435640-5
TYCO/AMP INC 5435640-5
TE CONNECTIVITY AMP (VA) 5435640-5
AMP FROM TE CONNECTIVITY 5435640-5
TYCO ELECTRONICS AMP (VA) 5435640-5
TE CONNECTIVITY AMP CONNECTORS 5435640-5
AMP/TE CONNECTIVITY ACCT 167798 5435640-5
TYCO COLOMBIA 5435640-5
AMP INCORPORATED (TYCO ELECTRONICS 5435640-5
TE Connectivity / Hartman Brand 5435640-5
TE CONNECTIVITY / AMP BRA 5435640-5
TYCO INC (AMP) 5435640-5
TYCO ELECTRONICS 5435640-5
AMP ( TYC) 5435640-5
TE AMP TYCO 5435640-5
TE Connectivity AMP Connectors 5435640-5

Search for other parts like 5435640- »