Amphenol Communications Solutions 54202-G0803LF

CONNECTOR BERGSTIK 0.10-54202-G0803LF | Amphenol FCI (Amphenol CS) 54202G0803LF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Height9.98 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 54202-G0803LF.

Descriptions

Descriptions of Amphenol Communications Solutions 54202-G0803LF provided by its distributors.

CONNECTOR BERGSTIK 0.10-54202-G0803LF | Amphenol FCI (Amphenol CS) 54202G0803LF
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD Bag
BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch.
54202-G0803LF-CONNECTOR BERGSTDUBOX / PV / BERGSTIK
54202-G0803LF-CONNECTOR BERGSTIK 0.10, Bag
Bergstik Headers 2X3P SMT HDR

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54202-G08-03LF
  • 54202G0803LF

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Max Voltage Rating (AC)1.5 kV
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating1.5 kV
Dimensions
Contact Mating Length5.842 mm
Depth4.83 mm
Height9.98 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length5.84 mm
Pitch2.54 mm
Row Spacing2.54 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant