TE Connectivity 5415025-2

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingTin
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth27.64 mm
Height10.97 mm
Length27.64 mm
Outside Diameter14.529 mm
Tail Length4.34 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5415025-2.

Farnell
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages26 years ago
Master Electronics
Datasheet34 pages16 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Inventory History

3 month trend:
+14.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5415025-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5415025-2 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Tray
RF/COAX CONNECTOR, BNC R/A JACK, 50 OHM, PCB MT; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: - 89M5449

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5415025-2.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingTin
Contact MaterialBronze
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder
Voltage Rating500 V
Dimensions
Depth27.64 mm
Height10.97 mm
Length27.64 mm
Outside Diameter14.529 mm
Tail Length4.34 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5415025-2.

Farnell
Datasheet34 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet2 pages26 years ago
Master Electronics
Datasheet34 pages16 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago