TE Connectivity 5414373-1

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountThrough Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Height8.64 mm
Length25.4 mm
Outside Diameter14.529 mm
Tail Length2.79 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414373-1.

element14 APAC
Datasheet34 pages16 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet34 pages16 years ago
TE Connectivity
Instruction Sheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Newark
Datasheet34 pages16 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+168%

Alternate Parts

Price @ 1000
$ 3.047
$ 3.175
$ 3.175
Stock
68,546
35,598
35,598
Authorized Distributors
18
14
14
Connector Type
BNC
BNC
BNC
Gender
Female
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Through Hole
Frequency
4 GHz
4 GHz
4 GHz
Termination
Solder, Through Hole
Solder, Through Hole
Solder, Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Contact Material
Gold
Bronze
Bronze
Dielectric Material
Polymethylpentene
Polymethylpentene
Polymethylpentene
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5414373-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5414373-1 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Tray
RF COAXIAL, BNC, RIGHT ANGLE JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Frequency Max: -; Connector Mounting: PCB Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting Orientation: PCB; Termination Method: Solder
JACK,PCB,50 OHM,BNC RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Bnc Rf Connector: Male (Jack) & Right Angle | Part Number: 5414373-1 | Internal Number: 5414373-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414373-1.
  • 5414373-1....

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialGold
Contact PlatingGold
Dielectric MaterialPolymethylpentene
Insulation MaterialPolymethylpentene
MountThrough Hole
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationSolder, Through Hole
Voltage Rating500 V
Wire/Cable TypeCoaxial
Dimensions
Height8.64 mm
Length25.4 mm
Outside Diameter14.529 mm
Tail Length2.79 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414373-1.

element14 APAC
Datasheet34 pages16 years ago
Sager Electronics
Technical Drawing1 page13 years ago
Master Electronics
Datasheet34 pages16 years ago
TE Connectivity
Instruction Sheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Newark
Datasheet34 pages16 years ago
Farnell
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages8 years ago