TE Connectivity / AMP 5414363-8

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingCopper
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold, Nickel
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
SealableNo
TerminationCrimp
Dimensions
Depth6.35 mm
Length13.71 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5414363-8.

TE Connectivity
Datasheet17 pages16 years ago
Datasheet17 pages16 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet320 pages17 years ago

Alternate Parts

Price @ 1000
$ 8.33
$ 6.93
$ 6.93
Stock
28
367
367
Authorized Distributors
2
10
10
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Impedance
50 Ω
50 Ω
50 Ω
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Frequency
4 GHz
3 GHz
3 GHz
Termination
Crimp
Crimp
Crimp
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold, Nickel
Gold
Gold
Contact Material
Brass
Copper
Copper
Dielectric Material
PTFE
PTFE
PTFE
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5414363-8.

Descriptions

Descriptions of TE Connectivity / AMP 5414363-8 provided by its distributors.

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
Plug,cable,rtang,smb, Pb Free |Amp Te Connectivity 5414363-8
RF Plugs & Jacks, SMB RF Interface, Plug, 50 Ω, RG 178 / RG 196, Snap-Fit, 4 GHz Operating Frequency, Cable-to-Cable, 1 Position, Wire & Cable

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialZinc
Body PlatingCopper
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold, Nickel
Dielectric MaterialPTFE
Insulation MaterialTeflon
MountCable, Free Hanging
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Max Frequency3 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
SealableNo
TerminationCrimp
Dimensions
Depth6.35 mm
Length13.71 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5414363-8.

TE Connectivity
Datasheet17 pages16 years ago
Datasheet17 pages16 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
Arrow Electronics
Datasheet320 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago