TE Connectivity 5414363-3

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Production

Price and Stock

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating400 V
Dimensions
Length13.71 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414363-3.

Newark
Datasheet17 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet17 pages16 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet320 pages17 years ago
Jameco
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.04
$ 4.479
Stock
65,389
15,921
Authorized Distributors
19
14
Connector Type
Plug
Plug
Gender
Male
-
Impedance
50 Ω
50 Ω
Mount
Cable, Free Hanging
Cable, Free Hanging
Frequency
4 GHz
4 Hz
Termination
Crimp
Crimp
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Contact Material
Brass
Copper
Dielectric Material
PTFE
PTFE
Housing Color
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5414363-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5414363-3 provided by its distributors.

RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Connector; SMB; 50 Ohms; Right Angle; Nickel over Copper; Zinc; Teflon; Coaxial
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel Carton
Coaxial Cable Terminate Straight Quick Connect/Disconnect SMB RF Connector Plug
RF/COAXIAL, SMB PLUG, R/A, 50 OHM, CRIMP; CONNECTOR TYPE:SMB COAXIAL; CONNECTOR BODY STYLE:RIGHT ANGLE PLUG; COAXIAL TERMINATION:CRIMP; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:RG174, RG188, RG316; CONTACT MATERIAL:BRASS; PRODUCT RANGE:-ROHS COMPLIANT: YES
PLUG,CABLE,RTANG,SMB, PB FREE RF Interface: SMB RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 4.75 mm RF Connector Mated Outer Diameter (Approximate): .187 in Impedance: 50 Ω SMB Plug 4.75 mm .187" | Smb Connector: Plug & Dia. 4.75Mm & 50 Ohm | Part Number: 5414363-3 | Internal Number: 5414363-3 | .187" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5414363-3.

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Case/PackageSMB
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypePlug
Fastening TypeSnap
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance1 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingCarton
PCB Mounting OrientationRight Angle
PolarityNormal, Standard
SealableNo
TerminationCrimp
Voltage Rating400 V
Dimensions
Length13.71 mm
Outside Diameter4.75 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5414363-3.

Newark
Datasheet17 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Master Electronics
Datasheet17 pages16 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet320 pages17 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago