TE Connectivity 5413590-8

Rf Connector, Coaxial, Bnc Jack, Str Rg187 Crimp Au
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency2 GHz
GenderFemale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Depth20.32 mm
Length34.93 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413590-8.

Master Electronics
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Factory Futures
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-29.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5413590-8.

Related Parts

Descriptions

Descriptions of TE Connectivity 5413590-8 provided by its distributors.

Rf Connector, Coaxial, Bnc Jack, Str Rg187 Crimp Au
Conn BNC F 0Hz to 2GHz 75Ohm Crimp ST Panel Mount Gold Bulk
RF/COAXIAL, BNC JACK, STR, 75OHM, CRIMP;; RF/COAXIAL, BNC JACK, STR, 75OHM, CRIMP; Body Style:Straight Jack; Connector Type:BNC Coaxial; Coaxial Termination:Crimp; Impedance:75ohm; RG Cable Type:RG-179, 187; Contact Material:Beryllium Copper; Contact Plating:Gold

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54135908

Technical Specifications

Physical
Body MaterialZinc
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPolyethylene
Insulation MaterialPolyethylene
MountPanel
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency2 GHz
GenderFemale
Impedance75 Ω
Insulation Resistance5 GΩ
Max Frequency2 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Depth20.32 mm
Length34.93 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5413590-8.

Master Electronics
Datasheet34 pages16 years ago
Datasheet34 pages16 years ago
Factory Futures
Technical Drawing1 page13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago