Molex 0541324097

.50MM Ffc/fpc Connectors 40CKT R/a SMT Zif Botton Contact
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth5.6 mm
Lead Pitch500 µm
Length25.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 0541324097.

Master Electronics
Datasheet2 pages11 years ago
Factory Futures
Datasheet4 pages14 years ago
Upverter
Datasheet4 pages10 years ago
Farnell
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages11 years ago
Jameco
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 0541324097.

Related Parts

Descriptions

Descriptions of Molex 0541324097 provided by its distributors.

.50MM Ffc/fpc Connectors 40CKT R/a SMT Zif Botton Contact
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Easy-On™ Embossed T/R
0.5 FPC ZIF Hsg Assy 40Ckt EmbsTp Pkg | Molex Woodhead/Brad 54132-4097
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Bottom Contact, 2.00mm Height, 40 Circuits, Tin-Bismuth Plating
SOCKET FFC/FPC, 0.5mm, SMT, 40WAY; Pitch Spacing:0.5mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:Easy-On 54132 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54132-4097
  • 54132-4097.
  • 541324097

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountSurface Mount
Technical
Contact LocationBottom
Contact Resistance20 mΩ
Current Rating500 mA
GenderReceptacle
Insulation Resistance50 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows1
OrientationRight Angle
PackagingCut Tape (CT)
TerminationSolder
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth5.6 mm
Lead Pitch500 µm
Length25.5 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 0541324097.

Master Electronics
Datasheet2 pages11 years ago
Factory Futures
Datasheet4 pages14 years ago
Upverter
Datasheet4 pages10 years ago
Farnell
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Newark
Datasheet2 pages11 years ago
Jameco
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago