Molex 54102-0164

Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy Ssy 16Ckt Embstp Pkg
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating1 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 54102-0164.

Molex
Technical Drawing5 pages10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-1.54%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 54102-0164.

Related Parts

Descriptions

Descriptions of Molex 54102-0164 provided by its distributors.

Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy Ssy 16Ckt Embstp Pkg
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 16 Circuits
Connector, STACKING, RCPT, 16POS, 2ROW; Product Range:SlimStack 54102 Series; No. of Contacts:16Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0541020164
  • 54102-0164-TR750
  • 54102-0164.
  • 541020164

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MaterialBronze
MountSurface Mount
PlatingGold
Technical
Current Rating1 A
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits16
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Molex 54102-0164.

Molex
Technical Drawing5 pages10 years ago
Datasheet2 pages11 years ago
Datasheet4 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet5 pages10 years ago
Arrow Electronics
Datasheet2 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago