TE Connectivity 5406721-2

8p8c 1 Port 1 Row Right Angle Surface Mount Ethernet RJ45 Jack Modular Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionUp
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
ShieldingNo
TerminationSMD/SMT
Voltage Rating150 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth12.95 mm
Height12.4 mm
Length16.76 mm
PCB Thickness1.57 mm
Pitch1.01 mm
Tail Length1.52 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406721-2.

Electro Sonic
Datasheet7 pages14 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet6 pages12 years ago
Datasheet14 pages13 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5406721-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5406721-2 provided by its distributors.

8p8c 1 Port 1 Row Right Angle Surface Mount Ethernet RJ45 Jack Modular Connector
MODULAR, JACK, RJ45, CAT5, R/A, SMT; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5; IP Rating: -; Connector Mounting: Surface Mount;
MJ,RJ45,SM,TGRAY,13REEL Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Inverted - Latch Up Status Indicator Type: None RJ45 Single Port 1 x 1 Inverted - Latch Up | Rj45 Connector | Part Number: 5406721-2 | Internal Number: 5406721-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406721-2.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorGrey
Housing MaterialThermoplastic
MountSurface Mount
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionUp
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PackagingTape & Reel
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
ShieldingNo
TerminationSMD/SMT
Voltage Rating150 V
Dimensions
Contact Finish Thickness - Mating760 nm
Depth12.95 mm
Height12.4 mm
Length16.76 mm
PCB Thickness1.57 mm
Pitch1.01 mm
Tail Length1.52 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406721-2.

Electro Sonic
Datasheet7 pages14 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Datasheet6 pages12 years ago
Datasheet14 pages13 years ago
Datasheet4 pages13 years ago
Master Electronics
Datasheet7 pages9 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Sager Electronics
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago