TE Connectivity 5406299-1

Modular Conn/Ethernet Conn 1X1 8/8 R/A SHLD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins8
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionDown
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness1.27 µm
ShieldingYes
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth21.34 mm
Height14.73 mm
Length17.78 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406299-1.

element14 APAC
Datasheet7 pages14 years ago
Newark
Datasheet7 pages9 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet14 pages13 years ago
Datasheet4 pages0 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet15 pages12 years ago
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-1.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5406299-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5406299-1 provided by its distributors.

Modular Conn/Ethernet Conn 1X1 8/8 R/A SHLD
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Box/Tray
Cat5E Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Amp Te Connectivity 5406299-1.
MJ ASSY,S/P,8POS,SH,RVPGT,CAT 5e Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Standard - Latch Down Status Indicator Type: None RJ45 Single Port 1 x 1 Standard - Latch Down | Rj45 Connector | Part Number: 5406299-1 | Internal Number: 5406299-1 | Alias Number: CA9431-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5406299-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Number of Pins8
Technical
Circuit ApplicationSignal
Current Rating1.5 A
DirectionDown
Element ConfigurationSingle
GenderFemale
KeyedNo
Max Operating Temperature80 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Ports1
Number of Positions8
Number of Positions Loaded8
Number of Rows1
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness1.27 µm
ShieldingYes
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Finish Thickness - Mating1.27 µm
Depth21.34 mm
Height14.73 mm
Length17.78 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Tail Length3.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5406299-1.

element14 APAC
Datasheet7 pages14 years ago
Newark
Datasheet7 pages9 years ago
Datasheet1 page13 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Datasheet2 pages19 years ago
Future Electronics
Datasheet1 page9 years ago
Datasheet14 pages13 years ago
Datasheet4 pages0 years ago
Electro Sonic
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet15 pages12 years ago
Datasheet4 pages13 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Materials Sheet3 pages7 years ago
Rohs Statement1 page11 years ago