Keystone 54

Battery holder; button contact; A; 17500, 18350, 18650; battery diameter 16-19mm; THT

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Number of Contacts1

Documents

Download datasheets and manufacturer documentation for Keystone 54.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page10 years ago
Farnell
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
+180%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 54.

Descriptions

Descriptions of Keystone 54 provided by its distributors.

Battery holder; button contact; A; 17500, 18350, 18650; battery diameter 16-19mm; THT
Cylindrical Battery Contacts, Clips, Holders & Springs 16-19mm PC BATTERY C LIP
Battery Clip, 18Mm Cell, Pcb Through Hole; Battery Sizes Accepted:18650; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Clip; Battery Terminals:Through Hole; For Use With:A Batteries Rohs Compliant: Yes |Keystone 54

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54.

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Number of Contacts1

Documents

Download datasheets and manufacturer documentation for Keystone 54.

Future Electronics
Datasheet1 page11 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet1 page10 years ago
Farnell
Datasheet1 page13 years ago
Sager Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant