Grayhill 53M15-04-2-10N

Rotary Switch, Military, 15°, 4 deck, 2 pole/deck, 10 positions/pole, non-shorting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle15 °
Index StopsFixed
Max Voltage Rating (DC)30 V
Number of Decks4
Number of Poles per Deck2
Number of Positions10
TerminationSolder
Throw ConfigurationDP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 53M15-04-2-10N.

Sager Electronics
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 53M15-04-2-10N.

Related Parts

Descriptions

Descriptions of Grayhill 53M15-04-2-10N provided by its distributors.

Rotary Switch, Military, 15°, 4 deck, 2 pole/deck, 10 positions/pole, non-shorting
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
SWITCH ROTARY 10POS 250MA 115V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Contact MaterialSilver
Contact PlatingGold
MountPanel
Technical
Contact StyleNon-Shorting
Current Rating250 mA
Index Angle15 °
Index StopsFixed
Max Voltage Rating (DC)30 V
Number of Decks4
Number of Poles per Deck2
Number of Positions10
TerminationSolder
Throw ConfigurationDP10T
Voltage Rating (AC)115 V
Voltage Rating (DC)30 V
Dimensions
Actuator Length11.1 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 53M15-04-2-10N.

Sager Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant