Molex 53949-0878

Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Contact Resistance40 mΩ
Current Rating500 mA
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationVertical
PackagingTape & Reel (TR)
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.93 mm
Lead Pitch500 µm
Mated Stacking Heights2.5 mm
Pitch500 µm
Stack Height2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 53949-0878.

Molex
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet5 pages17 years ago
Upverter
Technical Drawing5 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53949-0878.

Related Parts

Descriptions

Descriptions of Molex 53949-0878 provided by its distributors.

Conn Board to Board HDR 80 POS 0.5mm Solder ST SMD SlimStack™ T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, with Solder Tab, 80 Circuits
SlimStack Connectors 80 Ckt Vert. Plug 0.5mm w/ solder tab
CONNECTOR, STACKING, HEADER, 80POS, 2ROW
French Electronic Distributor since 1988
MEZZANINE CONN, HDR, 80POS, 2ROW, 0.5MM;
80P SLIMSTACK PLUG STACKH 2,50M
Stacking Connector, Plug, 80Pos, 0.5Mm; Connector Type:Stacking; Series:Slimstack; Pitch Spacing:0.5Mm; No. Of Contacts:80; Gender:Plug; Contact Plating:Gold; No. Of Rows:2; Contact Termination:Surface Mount Vertical Rohs Compliant: Yes |Molex 53949-0878

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0539490878
  • 539490878

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Contact Resistance40 mΩ
Current Rating500 mA
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Circuits80
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationVertical
PackagingTape & Reel (TR)
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height1.93 mm
Lead Pitch500 µm
Mated Stacking Heights2.5 mm
Pitch500 µm
Stack Height2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 53949-0878.

Molex
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet5 pages17 years ago
Upverter
Technical Drawing5 pages5 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago