Alpha Wire 5390C SL005

Cable, Shielded; 10; 18 AWG; 16 x 30; 0.39 in.; 0.017 in.; 0.032 in.; -20 degC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03F2784 1 Buy Now »
USD
931.06 891.12 891.12 891.12 891.12
Electronic Supply
5390C SL005 9,000 Send RFQ »
Powell Electronics
5390C SL005 1 Buy Now »
USD
725.97 694.83 694.83 694.83 694.83
Mouser
602-5390C-100 1 Buy Now »
USD
871.16 845.03 845.03 845.03 845.03
Allied Electronics
70138409 5 Buy Now »
USD
895.76 835.14 740.49 740.49 740.49
Digi-Key
5390C SL005-ND 0 ··
USD
871.17 871.17 871.17 871.17 871.17
Area51-Authorized
5390C SL005 0 ··
Farnell
1745601 30 Buy Now »
GBP
327.41 308.06 308.06 308.06 308.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5390C SL005 Contact ··
XS Micro
5390C SL005 Contact ··

Descriptions

Cable, Shielded; 10; 18 AWG; 16 x 30; 0.39 in.; 0.017 in.; 0.032 in.; -20 degC
Allied Electronics
CABLE, 18AWG, 10 CORE, SLATE, 30.5M
Farnell
CABLE 10COND 18AWG SHLD 100'
Digi-Key
SHIELDED MULTICONDUCTOR CABLE, 10 CONDUCTOR, 18AWG, 100FT, 300V
Newark
Multi-Conductor Cables 18AWG 10C SHIELD 100ft SPOOL SLATE
Powell Electronics
Unspecified Products 18 AWG 10 CONDUCTOR
Mouser

Technical Specifications

Shielding Yes
Voltage Rating (DC) 300 V
Conductor Material Tinned Copper
RoHS Compliant
Insulation Material PVC
Number of Conductors 10
Wire Gauge 18 AWG
REACH SVHC Compliance No SVHC
Jacket Material PVC
Color Black
Size-Length 30.48 m

Documents

Allied Electronics
Datasheet 3 pages 8 years ago
Datasheet 1 page 15 years ago
Electro Sonic
Datasheet 4 pages 2 years ago
element14
Datasheet 1 page 10 years ago
Farnell
Datasheet 2 pages 7 years ago

Images

Alternate Names

ALPHA 5390C SL005
ALPH 5390C SL005
ALP 5390C SL005
ALPHA WIRE COMPANY 5390C SL005
ALPHA IND 5390C SL005
ALPHA WIRE CORP 5390C SL005
ALPHA WIRE CORPORATION 5390C SL005
ALPHA WIRE CO 5390C SL005
ALPHA WIR 5390C SL005
ALPHA WIRE COMP 5390C SL005
ALPW 5390C SL005
Alpha Wire & Tubing 5390C SL005
Alpha Wire & Cable 5390C SL005
ALPHA WIRE COPORATIO 5390C SL005
ALPHA WIRE CORPORATION ACCT#1207 5390C SL005
APLHA WIRE 5390C SL005
ALPHA COMPANY LTD 5390C SL005
ALPHA DEARBORN 5390C SL005
ALPHA WIRELE 5390C SL005
ALPHA WIRE COMPAGNY 5390C SL005
ALPHA WIRE ACCT#1207 5390C SL005
ALPHA WIRE / DEARBORN 5390C SL005
ALPHA WIRE/EDGE 5390C SL005
ALPHA WIRE|MARKEL 5390C SL005
Alpha Wire Braid 5390C SL005

Search for other parts like 5390C SL »