Molex 53885-0508

Board To Board & Mezzanine Connectors .5Mm Vert Plg 50Ckt Smt W/O Solder Tab
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0508
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderReceptacle
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch500 µm
Mated Stacking Heights2.5 mm
Pitch500 µm
Row Spacing2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 53885-0508.

Molex
Datasheet6 pages16 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-27.60%

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53885-0508.

Related Parts

Descriptions

Descriptions of Molex 53885-0508 provided by its distributors.

Board To Board & Mezzanine Connectors .5Mm Vert Plg 50Ckt Smt W/O Solder Tab
50w D/R BTB vertical plug, SMT,0.5mm | Molex Incorporated 53885-0508
Conn Board to Board PL 50 POS 0.5mm Solder ST SMD SlimStackâ„¢ T/R
0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, without Solder Tab, 50 Circuits
Cross Referenced to MOLEX - Part MOL53885-0508
CONN PLUG 50POS 2.5MM SMD .5MM
PLUG, 0.5MM, 2.5MM HEIGHT, 50WAY; Connector Type:Stacking; Gender:Plug; Ways, No. of:50; Lead Spacing:0.5mm; Termination Method:Solder; Material, Contact:Brass; Series:SlimStack; Plating, Contact:Gold; Rows, No. of:2; Pitch, ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0538850508
  • 538850508

Technical Specifications

Physical
Case/Package0508
Contact MaterialBrass
Contact PlatingGold
MaterialBrass
MountSurface Mount
PlatingGold
Technical
Connector TypePlug
Current Rating500 mA
GenderReceptacle
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationVertical
PackagingTape & Reel (TR)
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch500 µm
Mated Stacking Heights2.5 mm
Pitch500 µm
Row Spacing2.5 mm

Documents

Download datasheets and manufacturer documentation for Molex 53885-0508.

Molex
Datasheet6 pages16 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Arrow Electronics
Datasheet2 pages11 years ago
Farnell
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago