TE Connectivity / AMP 53884-3

AMP Series II 1 Position Crimp Terminal Plug - Receptacle Connector Housing

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
53884-3-ND 488 Buy Now »
USD
3.06 2.94 2.45 1.77 1.77
Verical 2
53884-3 2,698 Buy Now »
USD
1.83 1.83 1.83
53884-3 470 Buy Now »
USD
2.10 2.10 2.10
Arrow
53884-3 47 Buy Now »
USD
3.00 3.00 2.41 2.41 2.41
Newark
52F6113 43 Buy Now »
USD
2.93 2.93 2.44 1.77 1.76
Heilind Electronics
AMP53884-3 8,501 Buy Now »
USD
1.85 1.85 1.61 1.52 1.50
Onlinecomponents.com
538843 2,980 Buy Now »
USD
1.83 1.83 1.54 1.47 1.47
Mouser
571-538843 495 Buy Now »
USD
2.93 2.93 2.44 1.77 1.76
TTI
53884-3 178 Buy Now »
USD
2.62 2.62 2.62 2.62
Powell Electronics
53884-3 163 Buy Now »
USD
1.70 1.34
Master Electronics
538843 2,562 ··
USD
1.83 1.83 1.54 1.47 1.47
Allied Electronics
70086978 607 Buy Now »
USD
2.41 2.19 2.08 1.77 1.77
Chip One Stop Global 2
C1S757100302702 94 Buy Now »
USD
1.82 1.82 1.82 1.82
C1S757106646389 939 Buy Now »
USD
4.74 4.74
Heilind Asia
AMP53884-3 233 Buy Now »
USD
2.12 2.12 2.04 2.14 2.14
Interstate Connecting Components
53884-3 8,501 Buy Now »
A.E. Petsche
53884-3 0 ··
USD
2.12 2.12 2.12 2.12 2.12
Avnet
53884-3 0 ··
USD
2.97 2.90 2.62 2.62 2.62
Future Electronics
53884-3 0 ··
USD
1.81 1.81 1.71 1.71
PEI Genesis
53884-3 0 ··
Farnell
1522024 43 Buy Now »
GBP
2.52 2.52 2.10 1.98 1.98
element14 APAC
1522024 103 Buy Now »
SGD
2.72 2.72 2.72 2.72 2.72
Electro Sonic
538843 3,637 Buy Now »
USD
1.94 1.94 1.63 1.56 1.56
Avnet Asia
53884-3 0 ··
USD
2.60 2.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
53884-3 735 Buy Now »
USD
2.63 2.63 2.63 2.63 2.63
Quest 2
53884-3 96 Buy Now »
USD
5.36 2.68 2.50 2.50 2.50
53884-3 400 Buy Now »
USD
7.77 3.88 3.63 3.63 3.63
Tencell
53884-3 631 Buy Now »
USD
2.26 2.26 2.26 2.16 2.16
Ewing Components
53884-3 10,549 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
53884-3 Contact Send RFQ »
North Star Micro
53884-3 Contact ··

Descriptions

Conn Housing RCP 1 POS ST
Avnet Asia
HSG ASSYPWR LKSRS21 POSBLK
Interstate Connecting Components
Connector, Power Lock; Polycarbonate; 1; Hermaphroditic; In-Line; Black
Allied Electronics
RECTANGULAR CONNECTOR, 1 POSITION, CRIMP
Farnell
HSG ASSY,PWR LK,SRS2,1 POS,BLK
Onlinecomponents.com
HSG ASSYPWR LKSRS21 POSBLK
Heilind Electronics
Conn Housing RCP 1 POS ST
Avnet
Conn Housing RCP 1 POS ST Cable Mount Automotive Bag
Verical
Power Lock Connectors
Powell Electronics
Conn Housing RCP 1 POS ST
Chip One Stop Global
Power Lock Connectors
North Star Micro
HSG ASSY,PWR LK,SRS2,1 POS,BLK
Master Electronics
Power Connectors HOUSING ASSY BLACK 10-6 AWG
Mouser
HSG ASSY,PWR LK,SRS2,1 POS,BLK
TE Connectivity
HSG ASSYPWR LKSRS21 POSBLK
PEI Genesis
RECTANGULAR CONNECTOR, 1 POSITION, CRIMP
Newark
RECTANGULAR CONNECTOR, 1 POSITION, CRIMP
element14 APAC
CONN HOUSING 1POS BLK POWER LOCK
Digi-Key
AMP Series II 1 Position Crimp Terminal Plug - Receptacle Connector Housing
Future Electronics
Conn Housing RCP 1 POS ST Cable Mount Automotive Bag
A.E. Petsche
HSG ASSY,PWR LK,SRS2,1 POS,BLK
Heilind Asia

Technical Specifications

Gender Male
Size-Width 16.078 mm
Lifecycle Status Active
Contact Plating Silver
Number of Contacts 1
Packaging Bag
Mounting Type Flange
Housing Material Polycarbonate
RoHS Compliant
Material Copper
Lead-Free Status Lead Free
Contact Material Copper
Number of Positions 1
Color Black
ELV Compliant Compliant
Housing Color Black
Size-Height 16.078 mm
Size-Length 48.082 mm

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 4 pages 6 years ago
Datasheet 4 pages
Instruction Sheet 3 pages 19 years ago
Datasheet 8 pages 5 years ago
Verical
Datasheet 5 pages 12 years ago
Allied Electronics
Datasheet 2 pages 3 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 5 pages 12 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 53884-3
TYCO/AMP 53884-3
TYCO ELECTRONICS AMP 53884-3
TE Connectivity / AMP Brand 53884-3
AMP/Tyco Electronics 53884-3
AMP/TE Connectivity 53884-3
TE CNTY - AMP 53884-3
TE Connectivity / Tyco Electronics AMP 53884-3
AMP/TYCO ELECTR 53884-3
TYCO ELECTRONICS AMP ITALIA S 53884-3
AMP INC 53884-3
TYCO/AMP INC 53884-3
TE CONNECTIVITY AMP (VA) 53884-3
AMP FROM TE CONNECTIVITY 53884-3
TYCO ELECTRONICS AMP (VA) 53884-3
TE CONNECTIVITY AMP CONNECTORS 53884-3
AMP/TE CONNECTIVITY ACCT 167798 53884-3
TYCO COLOMBIA 53884-3
AMP INCORPORATED (TYCO ELECTRONICS 53884-3
TE Connectivity / Hartman Brand 53884-3
TE CONNECTIVITY / AMP BRA 53884-3
TYCO INC (AMP) 53884-3
TYCO ELECTRONICS 53884-3
AMP ( TYC) 53884-3
TE AMP TYCO 53884-3
TE Connectivity AMP Connectors 53884-3

Search for other parts like 53884- »