Molex 53856-5070

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Frame
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Current Rating500 mA
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-20 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)100 V
Dimensions
Depth26.5 mm
Height6.64 mm
Lead Pitch1.27 mm
Length47.63 mm
Pitch635 µm
Row Spacing1.27 mm
Width6.64 mm

Documents

Download datasheets and manufacturer documentation for Molex 53856-5070.

Molex
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet13 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53856-5070.

Related Parts

Descriptions

Descriptions of Molex 53856-5070 provided by its distributors.

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A/Contact Frame
PCMCIA Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, LEAD FREE
Connector, Compact Flash Card, 50Pos; Memory/Card Type:Compactflash Card; Insert & Eject Mechanism:-; No. Of Contacts:50Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:53856 Series Rohs Compliant: Yes |Molex 53856-5070

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0538565070
  • 53856-5070.
  • 538565070

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorWhite
Housing MaterialPolymer
MountSurface Mount
PlatingTin
Technical
Current Rating500 mA
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-20 °C
Number of Circuits50
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating (AC)100 V
Dimensions
Depth26.5 mm
Height6.64 mm
Lead Pitch1.27 mm
Length47.63 mm
Pitch635 µm
Row Spacing1.27 mm
Width6.64 mm

Documents

Download datasheets and manufacturer documentation for Molex 53856-5070.

Molex
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
element14 APAC
Datasheet1 page7 years ago
Datasheet2 pages8 years ago
Datasheet2 pages8 years ago
Newark
Datasheet1 page7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet1 page6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet1 page10 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page5 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet13 pages16 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago