Grote Industries 53833

OEM Style Side Turn Lamp - GR0550107


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0550107 Yes ··
GBP
19.76 15.81 15.81 15.81 15.81
Zoro
G2318425 Yes ··
USD
10.93 10.93 10.93 10.93 10.93
Grainger
5UVT3 Yes ··
USD
22.07 22.07 22.07 22.07 22.07

Descriptions

GROTE 53833 OEM Style Side Turn Lamp. More details: Stop-Turn-Tail Lamp, Sealed, Non-Replaceable, Length 5-1/2 In., Width 2-5/8 In., Depth 1-7/8 In., Yellow, Shape Rectangle, Lamp Type Incandescent, 12.8 Volt Bulb, Material Polycarbonate, Current Rating 2.1A, Termination Type Hardwired, Mounting Type Surface, Includes Packard connector and mounting pad
Zoro
Grote OEM Style Side Turn Lamp (Stop-Turn-Tail Lamp). Model: 53833. More details: Stop-Turn-Tail Lamp, Sealed, Non-Replaceable, Length 5-1/2 In., Width 2-5/8 In., Depth 1-7/8 In., Yellow, Shape Rectangle, Lamp Type Incandescent, 12.8 Volt Bulb, Material Polycarbonate, Current Rating 2.1A, Termination Type Hardwired, Mounting Type Surface, Includes Packard connector and mounting pad
Grainger
OEM Style Side Turn Lamp - GR0550107
Raptor Supplies

Images

Alternate Names

GROTE 53833
GROTE INDUSTRIES INC 53833
Grote Industries Co 53833

Search for other parts like 53833 »