Molex 53780-0970

1.25mm (.049") Pitch PanelMate Header, Surface Mount, Right Angle, 1.90mm (.075") Height, Lead-free, 9 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
53780-0970 1,500 Buy Now »
USD
1.03 1.03 0.975
53780-0970 366 Buy Now »
USD
1.03 1.03 1.03
Arrow
537800970 366 Buy Now »
USD
1.16 1.11 1.04 1.04 0.985
Carlton-Bates
78068784187 0 ··
USD
1.000 1.000
TTI 2
53780-0970 4,500 Buy Now »
USD
1.25
537800970. 1,479 Buy Now »
USD
1.85 1.85 1.85 1.85
Mouser
538-53780-0970 1,509 Buy Now »
USD
2.12 1.90 1.64 1.21 1.12
Newark 2
07P8665 0 ··
USD
1.48
29X2059 0 ··
Heilind Electronics 2
MOL53780-0970 1,500 Buy Now »
USD
1.02
MOL53780-0970.P 839 Buy Now »
USD
1.72 1.72 1.49 1.43 1.43
Allied Electronics
E5295801 n/s Buy Now »
USD
1.30
Interstate Connecting Components
53780-0970 1,500 Buy Now »
Power and Signal Group
53780-0970 0 ··
Heilind Asia
MOL53780-0970 0 ··
Farnell
2381196 0 ··
GBP
0.883
element14 APAC
2381196 0 ··
SGD
1.03
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
53780-0970 200 Buy Now »
USD
1.30 1.30 1.30 1.30 1.30
SPEC
537800970 1,422 ··
Abacus Technologies
537800970 3,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53780-0970 Contact ··
SemiconductorPLUS
53780-0970 Contact ··
XS Micro
53780-0970 Contact ··
TransparentC
53780-0970 Contact ··

Descriptions

1.25mm Connectors 1.25MM HDR 9 POS R/A SMT
Mouser
1.25MM HDR 09P RA SMT
TTI
Pin Header PCB - Right-Angle 9P
Carlton-Bates
Conn Wire to Board HDR 9 POS 1.25mm Solder RA SMD PanelMate™ Embossed T/R
Verical
Conn Wire to Board HDR 9 POS 1.25mm Solder RA SMD PanelMate
SPEC
CUT TAPE - 1.25 WTB WAFER ASSY 9CKT EMBS P PKG
Heilind Electronics
CUT TAPE - 1.25 WTB WAFER ASSY 9CKT EMBS P PKG
Heilind Asia
125 WtB Wafer Assy 9Ckt EmbsTp Pkg
Allied Electronics
1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 9 Circuits
Molex
CONNECTOR, HEADER, 9POS, 1ROW, 1.25MM
Farnell
1.25mm (.049") Pitch PanelMate Header, Surface Mount, Right Angle, 1.90mm (.075") Height, Lead-free, 9 Circuits
Power and Signal Group
1.25 WTB WAFER ASSY 9CKT EMBS P PKG
Interstate Connecting Components
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:9; Pitch Spacing:1.25mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:PanelMate; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
CONNECTOR, HEADER, 9POS, 1ROW, 1.25MM
element14 APAC
1.25 WTB WAFER ASSY 9CKT EMBSTP PKG
Gerber

Technical Specifications

Color Natural
Pin Pitch 1.25 mm
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 125 V
Number of Positions 9
Lifecycle Status Active
Number of Contacts 9
Housing Color Natural
Contact Plating Gold
Number of Rows 1
Orientation Right Angle
Packaging Tape & Reel (TR)
Number of Circuits 9
Contact Material Phosphor Bronze
Mounting Type Surface Mount
RoHS Compliant
Glow Wire Compliant Non-Compliant
Current Rating 1 A
Lead-Free Status Lead Free
Size-Width 5.5 mm
Housing Material Thermoplastic
Size-Length 16.4 mm
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Size-Height 1.85 mm
Gender Male

Documents

Molex
Datasheet, Technical Drawing 5 pages 3 years ago
Datasheet 5 pages 7 years ago
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 5 months ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 1 year ago
Verical
Datasheet 6 pages 7 years ago
Arrow
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Mouser
Datasheet 6 pages 8 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53780-0970
MOL 53780-0970
MLX 53780-0970
MOLE 53780-0970
MOLX 53780-0970
MOLEX INCORPORATED 53780-0970
MOLEX CONNECTOR CORPORATION 53780-0970
MOLEX CONNECTOR CORP 53780-0970
MOLEX HONG KONG CHINA LTD 53780-0970
MOLEX ELECTRONICS 53780-0970
MXA 53780-0970
MOLEX PREMISE NETWORK 53780-0970
MOLEX INTERCONNECT GMBH 53780-0970
MOLEX GMBH 53780-0970
Molex Taiwan Ltd 53780-0970
MOLEX INDUSTRIAL 53780-0970
MOELX 53780-0970
MOLEX INTERCONNECT 53780-0970
MOLEX ELEKTRONIK GMBH 53780-0970
MOLEX CONNECTOR 53780-0970
MOLEX-ETC 53780-0970
GWCONNECT BY MOLEX 53780-0970
MOLEX / Rohs 53780-0970
MOLEX JAPAN COMPANY LIMITED 53780-0970
MOLEX INDUSTRIAL HDC 53780-0970
Molex, LLC 53780-0970

Search for other parts like 53780- »