Molex 53780-0790

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 7 Circuits


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
53780-0790 444 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53780-0790 Contact ··
XS Micro
53780-0790 Contact ··

Descriptions

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 7 Circuits
Molex

Technical Specifications

Size-Length 13.9 mm
Lifecycle Status Obsolete
Glow Wire Compliant Non-Compliant
Size-Height 1.85 mm
Pin Pitch 1.25 mm
Halogen Free Status Not Reviewed
Number of Positions 7
Number of Circuits 7
RoHS Non-Compliant
Number of Contacts 7
Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Mounting Type Surface Mount
Orientation Right Angle
Housing Color Natural
Size-Width 5.5 mm
Contact Material Phosphor Bronze
Number of Rows 1
Housing Material Plastic
Contact Plating Gold
Gender Male

Documents

Digi-Key
Datasheet 5 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

MOLEX INC 53780-0790
MOL 53780-0790
MLX 53780-0790
MOLE 53780-0790
MOLX 53780-0790
MOLEX INCORPORATED 53780-0790
MOLEX CONNECTOR CORPORATION 53780-0790
MOLEX CONNECTOR CORP 53780-0790
MOLEX HONG KONG CHINA LTD 53780-0790
MOLEX ELECTRONICS 53780-0790
MXA 53780-0790
MOLEX PREMISE NETWORK 53780-0790
MOLEX INTERCONNECT GMBH 53780-0790
MOLEX GMBH 53780-0790
Molex Taiwan Ltd 53780-0790
MOLEX INDUSTRIAL 53780-0790
MOELX 53780-0790
MOLEX INTERCONNECT 53780-0790
MOLEX ELEKTRONIK GMBH 53780-0790
MOLEX CONNECTOR 53780-0790
MOLEX-ETC 53780-0790
GWCONNECT BY MOLEX 53780-0790
MOLEX / Rohs 53780-0790
MOLEX JAPAN COMPANY LIMITED 53780-0790
MOLEX INDUSTRIAL HDC 53780-0790
Molex, LLC 53780-0790

Search for other parts like 53780- »