Molex 53780-0770

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 7 Circuits

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
53780-0770 4,500 Buy Now »
USD
0.850
Newark
59J0620 7,987 Buy Now »
USD
1.000
Allied Electronics
E5295799 10,650 Buy Now »
USD
1.11
Chip One Stop Global 2
C1S516500505481 765 Buy Now »
USD
0.777
C1S516500453197 10,650 Buy Now »
USD
1.37
Carlton-Bates
78068784189 0 ··
TTI
53780-0770 1,500 Buy Now »
USD
1.04
Mouser
538-53780-0770 1,015 Buy Now »
USD
1.68 1.52 1.30 1.000 0.946
Onlinecomponents.com
537800770 3,195 Buy Now »
USD
0.860
Master Electronics
537800770 2,130 ··
USD
1.30 1.30 1.13 1.06 0.860
Power and Signal Group
53780-0770 0 ··
Heilind Electronics
MOL53780-0770 0 ··
Avnet
53780-0770-CUT-TAPE 0 ··
Heilind Asia
MOL53780-0770 0 ··
element14 APAC
1508703 0 ··
SGD
2.49 2.26 1.94 1.62 1.62
Electro Sonic
537800770 10,650 Buy Now »
USD
0.912
Avnet Europe
537800770 0 ··
USD
0.461
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
53780-0770 7,108 Buy Now »
USD
0.855
Abacus Technologies
53780-0770 13,136 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53780-0770 Contact ··

Descriptions

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 7 Circuits
Molex
Conn Wire to Board HDR 7 POS 1.25mm Solder RA SMD PanelMate?‘????‘ Embossed T/R
Chip One Stop Global
HEADER, 7WAY; Connector Type:Wire to Board; Series:PanelMate; Contact Termination:Surface Mount Right Angle; Gender:Header; No. of Contacts:7; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Gold; Contact Material:Phosphor Bronze
element14 APAC
Wire-to-Board Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:7; Pitch Spacing:1.25mm; Contact Termination:Surface Mount Horizontal; Contact Material:Phosphor Bronze; Series:PanelMate; Contact Plating:Gold ;RoHS Compliant: Yes
Newark
Conn Wire to Board HDR 7 POS 1.25mm Solder RA SMD PanelMate™ Embossed T/R
Verical
Conn Wire to Board HDR 7 POS 1.25mm Solder RA SMD Embossed T/R
Avnet
Conn Wire to Board HDR 7 POS 1.25mm Solder RA SMD Embossed T/R
Avnet Europe
1.25 WTB WAFER ASSY 7CKT EMBS P PKG
Heilind Asia
1.25mm Connectors 1.25MM HDR. 7 CKT R/A, SMT
Mouser
1.25 WTB WAFER ASSY 7CKT EMBS P PKG
Heilind Electronics
Pin and Socket Header PCB - Right-Angle 7P
Carlton-Bates
125 WtB Wafer Assy 7Ckt EmbsTp Pkg
Allied Electronics
125 WtB Wafer Assy 7Ckt EmbsTp Pkg
Master Electronics
1.25 WTB WAFER ASSY 7CKT EM
Onlinecomponents.com
1.25MM HDR 07P RA SMT
TTI

Technical Specifications

Flammability Rating UL 94 V-0
Number of Rows 1
Lead-Free Status Lead Free
Lifecycle Status Active
Contact Material Phosphor Bronze
RoHS Compliant
Voltage Rating (DC) 125 V
Number of Circuits 7
Mounting Type Surface Mount Horizontal
Contact Plating Gold Tin
Size-Length 13.9 mm
Housing Material Thermoplastic
Current Rating 1 A
Insulation Resistance 100 MΩ
Pin Pitch 1.25 mm
REACH SVHC Compliance No SVHC
Gender Male
Size-Width 5.5 mm
Glow Wire Compliant Non-Compliant
Orientation Right Angle
Number of Contacts 7
Color Natural
Housing Color Natural
Halogen Free Status Not Low Halogen
Number of Positions 7
Packaging Cut Tape (CT)
Size-Height 1.85 mm

Documents

Molex
Datasheet 5 pages 7 years ago
Technical Drawing 5 pages 3 years ago
Datasheet 2 pages 3 years ago
Electro Sonic
Datasheet 2 pages 11 months ago
Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Mouser
Datasheet 6 pages 8 years ago
Arrow
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 10 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 3 years ago

Images

Alternate Names

MOLEX INC 53780-0770
MOL 53780-0770
MLX 53780-0770
MOLE 53780-0770
MOLX 53780-0770
MOLEX INCORPORATED 53780-0770
MOLEX CONNECTOR CORPORATION 53780-0770
MOLEX CONNECTOR CORP 53780-0770
MOLEX HONG KONG CHINA LTD 53780-0770
MOLEX ELECTRONICS 53780-0770
MXA 53780-0770
MOLEX PREMISE NETWORK 53780-0770
MOLEX INTERCONNECT GMBH 53780-0770
MOLEX GMBH 53780-0770
Molex Taiwan Ltd 53780-0770
MOLEX INDUSTRIAL 53780-0770
MOELX 53780-0770
MOLEX INTERCONNECT 53780-0770
MOLEX ELEKTRONIK GMBH 53780-0770
MOLEX CONNECTOR 53780-0770
MOLEX-ETC 53780-0770
GWCONNECT BY MOLEX 53780-0770
MOLEX / Rohs 53780-0770
MOLEX JAPAN COMPANY LIMITED 53780-0770
MOLEX INDUSTRIAL HDC 53780-0770
Molex, LLC 53780-0770

Search for other parts like 53780- »