Molex 53780-0590

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 5 Circuits


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
53780-0590 22 Buy Now »
STLAA.com
53780-0590 32,400 ··
4 Star Electronics
53780-0590 27,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53780-0590 Contact ··
SemiconductorPLUS
53780-0590 Contact ··
TransparentC
53780-0590 Contact ··

Descriptions

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 5 Circuits
Molex

Technical Specifications

Size-Length 11.4 mm
RoHS Non-Compliant
Gender Male
Halogen Free Status Not Low Halogen
Pin Pitch 1.25 mm
Contact Plating Gold
Size-Width 5.5 mm
Contact Material Phosphor Bronze
Mounting Type Surface Mount
Lead-Free Status Contains Lead
Lifecycle Status Obsolete
Orientation Right Angle
Housing Color Natural
Packaging Cut Tape (CT)
Number of Positions 5
Glow Wire Compliant Non-Compliant
Number of Rows 1
Number of Contacts 5
Size-Height 1.85 mm
Number of Circuits 5
Housing Material Plastic

Documents

Digi-Key
Datasheet 5 pages 10 years ago
Electro Sonic
Datasheet 2 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

MOLEX INC 53780-0590
MOL 53780-0590
MLX 53780-0590
MOLE 53780-0590
MOLX 53780-0590
MOLEX INCORPORATED 53780-0590
MOLEX CONNECTOR CORPORATION 53780-0590
MOLEX CONNECTOR CORP 53780-0590
MOLEX HONG KONG CHINA LTD 53780-0590
MOLEX ELECTRONICS 53780-0590
MXA 53780-0590
MOLEX PREMISE NETWORK 53780-0590
MOLEX INTERCONNECT GMBH 53780-0590
MOLEX GMBH 53780-0590
Molex Taiwan Ltd 53780-0590
MOLEX INDUSTRIAL 53780-0590
MOELX 53780-0590
MOLEX INTERCONNECT 53780-0590
MOLEX ELEKTRONIK GMBH 53780-0590
MOLEX CONNECTOR 53780-0590
MOLEX-ETC 53780-0590
GWCONNECT BY MOLEX 53780-0590
MOLEX / Rohs 53780-0590
MOLEX JAPAN COMPANY LIMITED 53780-0590
MOLEX INDUSTRIAL HDC 53780-0590
Molex, LLC 53780-0590

Search for other parts like 53780- »