Molex 53780-0570

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, Lead-Free, 5 Circuits

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact GenderMale
Contact Resistance40 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 53780-0570.

Upverter
Datasheet5 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages6 years ago
Molex
Technical Drawing5 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
element14
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Verical
Datasheet6 pages15 years ago
DigiKey
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+4.23%

Engineering Resources

View Evaluation kits and Reference designs for Molex 53780-0570.

Related Parts

Descriptions

Descriptions of Molex 53780-0570 provided by its distributors.

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, Lead-Free, 5 Circuits
PanelMate 1.25mm R/A SMT PCB header,5way | Molex Incorporated 53780-0570
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Detent, Receptacle
Connector, Header, 5Pos, 1Row, 1.25Mm; Pitch Spacing:1.25Mm; No. Of Contacts:5Contacts; Gender:Header; Product Range:Panelmate 53780 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Molex 53780-0570

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0537800570
  • 53780-0570.

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact GenderMale
Contact Resistance40 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Rows1
OrientationRight Angle
PackagingCut Tape
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating125 V
Voltage Rating (DC)125 V
Dimensions
Lead Pitch1.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Molex 53780-0570.

Upverter
Datasheet5 pages14 years ago
Sager Electronics
Datasheet2 pages11 years ago
Datasheet2 pages6 years ago
Molex
Technical Drawing5 pages11 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages12 years ago
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
element14
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Verical
Datasheet6 pages15 years ago
DigiKey
Datasheet10 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago