Molex 53780-0390

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 3 Circuits


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SIE
53780-0390 176 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
53780-0390 Contact ··

Descriptions

1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, 3 Circuits
Molex

Technical Specifications

Glow Wire Compliant Non-Compliant
Size-Width 5.5 mm
Lead-Free Status Contains Lead
Halogen Free Status Not Low Halogen
Housing Material Plastic
RoHS Non-Compliant
Contact Plating Gold
Packaging Cut Tape (CT)
Size-Length 8.9 mm
Lifecycle Status Obsolete
Number of Rows 1
Mounting Type Surface Mount
Size-Height 1.85 mm
Contact Material Phosphor Bronze
Pin Pitch 1.25 mm
Housing Color Natural
Number of Positions 3
Number of Circuits 3
Number of Contacts 3
Gender Male
Orientation Right Angle

Documents

Digi-Key
Datasheet 5 pages 10 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Alternate Names

MOLEX INC 53780-0390
MOL 53780-0390
MLX 53780-0390
MOLE 53780-0390
MOLX 53780-0390
MOLEX INCORPORATED 53780-0390
MOLEX CONNECTOR CORPORATION 53780-0390
MOLEX CONNECTOR CORP 53780-0390
MOLEX HONG KONG CHINA LTD 53780-0390
MOLEX ELECTRONICS 53780-0390
MXA 53780-0390
MOLEX PREMISE NETWORK 53780-0390
MOLEX INTERCONNECT GMBH 53780-0390
MOLEX GMBH 53780-0390
Molex Taiwan Ltd 53780-0390
MOLEX INDUSTRIAL 53780-0390
MOELX 53780-0390
MOLEX INTERCONNECT 53780-0390
MOLEX ELEKTRONIK GMBH 53780-0390
MOLEX CONNECTOR 53780-0390
MOLEX-ETC 53780-0390
GWCONNECT BY MOLEX 53780-0390
MOLEX / Rohs 53780-0390
MOLEX JAPAN COMPANY LIMITED 53780-0390
MOLEX INDUSTRIAL HDC 53780-0390
Molex, LLC 53780-0390

Search for other parts like 53780- »