Molex 53748-0208-C


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
53748-0208-C 2,222 ··

Technical Specifications

Contact Material Brass
Packaging Bulk
Number of Contacts 20
Number of Rows 2
Housing Color White
Flammability Rating UL 94 V-0
Pin Pitch 500 µm
Number of Positions 20
Size-Length 8.8 mm
Mounting Type Surface Mount
Housing Material Plastic
Contact Plating Gold
Size-Height 2.4 mm
Lead-Free Status Lead Free
RoHS Compliant
Size-Width 4.3 mm

Documents

Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago

Alternate Names

MOLEX INC 53748-0208-C
MOL 53748-0208-C
MLX 53748-0208-C
MOLE 53748-0208-C
MOLX 53748-0208-C
MOLEX INCORPORATED 53748-0208-C
MOLEX CONNECTOR CORPORATION 53748-0208-C
MOLEX CONNECTOR CORP 53748-0208-C
MOLEX HONG KONG CHINA LTD 53748-0208-C
MOLEX ELECTRONICS 53748-0208-C
MXA 53748-0208-C
MOLEX PREMISE NETWORK 53748-0208-C
MOLEX INTERCONNECT GMBH 53748-0208-C
MOLEX GMBH 53748-0208-C
Molex Taiwan Ltd 53748-0208-C
MOLEX INDUSTRIAL 53748-0208-C
MOELX 53748-0208-C
MOLEX INTERCONNECT 53748-0208-C
MOLEX ELEKTRONIK GMBH 53748-0208-C
MOLEX CONNECTOR 53748-0208-C
MOLEX-ETC 53748-0208-C
GWCONNECT BY MOLEX 53748-0208-C
MOLEX / Rohs 53748-0208-C
MOLEX JAPAN COMPANY LIMITED 53748-0208-C
MOLEX INDUSTRIAL HDC 53748-0208-C
Molex, LLC 53748-0208-C

Search for other parts like 53748- »