TE Connectivity / AMP 536416-5

Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolymer
MountThrough Hole
Technical
Connector TypePlug
Contact Resistance15 mΩ
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth17.73 mm
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536416-5.

TE Connectivity
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.275
$ 4.63
Stock
5,265
43,795
Authorized Distributors
6
13
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 536416-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 536416-5 provided by its distributors.

Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
Eurocard Connectors, Plug, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Right Angle, 32 Column
DIN 41612 CONNECTOR; Connector Type:DIN 41612; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Plug; No. of Rows:3; Rows Loaded:3; Contact Termination:Right Angle Through Hole; Contact Material:Brass; Contact Plating:Gold ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPolymer
MountThrough Hole
Technical
Connector TypePlug
Contact Resistance15 mΩ
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts96
Number of Positions96
Number of Rows3
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth17.73 mm
Lead Pitch2.54 mm
Length94 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536416-5.

TE Connectivity
Datasheet1 page16 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet3 pages5 years ago
Reach Statement1 page5 years ago