TE Connectivity / AMP 536052-5

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Package/Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialGlass
MaterialPolyester
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Number of Signal Positions64
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Depth15.19 mm
Height8.56 mm
Lead Pitch2.54 mm
Length93.98 mm
Mating Post Length4.93 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.64 mm
Termination Post Length2.64 mm
Width8.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536052-5.

TE Connectivity
Datasheet1 page17 years ago
Upverter
Datasheet3 pages10 years ago
Newark
Datasheet18 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 536052-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 536052-5 provided by its distributors.

Conn DIN 41612 PL 64 POS 2.54mm Solder RA Thru-Hole Package/Tray
64 Position 2.54 mm Plug Right Angle Through Hole Eurocard Type B Connector
BACKPLANE CONN, R/A HEADER, 64POS, 2ROW;
CONN DIN PLUG 64POS PCB RA GOLD
Conn, Rect, Eurocard, PCB Plug,64 Cont, Thru-Hole, Sh-Sz B,0.1" Pin-Spng, Right, Gray | TE Connectivity 536052-5
Eurocard Connectors Type B Pin Header 64 Position

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 536052-5.

Technical Specifications

Physical
ColorGrey
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialGlass
MaterialPolyester
MountThrough Hole
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact GenderMale
Current Rating1.5 A
GenderMale
Make First / Break LastNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows2
Number of Signal Positions64
OrientationRight Angle
PackagingBulk
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingUnshielded
TerminationSolder
Voltage Rating250 V
Dimensions
Depth15.19 mm
Height8.56 mm
Lead Pitch2.54 mm
Length93.98 mm
Mating Post Length4.93 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.64 mm
Termination Post Length2.64 mm
Width8.56 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 536052-5.

TE Connectivity
Datasheet1 page17 years ago
Upverter
Datasheet3 pages10 years ago
Newark
Datasheet18 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages8 years ago
Materials Sheet3 pages8 years ago
Reach Statement1 page5 years ago