TE Connectivity 5352869-1

Conn Backplane PL 133 POS 2mm Press Fit ST Thru-Hole Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Current Rating1.5 A
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts133
Number of Positions133
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Length37.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352869-1.

TE Connectivity
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+534%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5352869-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5352869-1 provided by its distributors.

Conn Backplane PL 133 POS 2mm Press Fit ST Thru-Hole Frame
Connector, 2MM, hm Asy, Type B 133 Pos | TE Connectivity 5352869-1
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
CONN HEADER 133POS 2MM PRESS-FIT
2MMHM ASY,TYPE B 133 POS PCB Connector Assembly Type: PCB Mount Header Data Rate: ≤1 Gb/s Number of Columns: 19 Number of Rows: 5 Backplane Architecture: Mezzanine PCB Mount Header ≤1 Gb/s 19 5 | Hard Metric Male Connector: Traditional Backplane & Mezzanine & 2Mm | Part Number: 5352869-1 | Internal Number: 5352869-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Pin, Plug
Current Rating1.5 A
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts133
Number of Positions133
Number of Rows5
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Length37.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352869-1.

TE Connectivity
Technical Drawing2 pages13 years ago
Master Electronics
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago