TE Connectivity / AMP 5352332-1

Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
5352332-1 825 Buy Now »
USD
6.84 6.84 4.62 4.62
5352332-1 20 Buy Now »
USD
6.84 6.84 6.84 6.84
5352332-1 50 Buy Now »
USD
7.99 7.70 7.70 7.70
Arrow
5352332-1 50 Buy Now »
USD
8.05 8.05 7.28 6.92 6.92
Avnet
5352332-1 360 Buy Now »
USD
11.47 11.44 9.61 9.61 9.61
Digi-Key
A97880-ND 28 Buy Now »
USD
12.04 12.04 10.12 7.49 7.49
Chip One Stop Japan
C1S757100608165 50 Buy Now »
JPY
1260.00 969.00 875.00 875.00 875.00
Newark 2
42K7150 0 ··
USD
12.03 12.03 10.12 7.49 7.49
96Y2623 618 Buy Now »
USD
12.35 12.35 11.11 7.52 5.77
Powell Electronics
5352332-1 343 Buy Now »
USD
4.25 3.69
Chip One Stop Global 2
C1S757100955355 125 Buy Now »
JPY
1310.00 1310.00 1020.00 1020.00 1020.00
C1S757100608165 700 Buy Now »
JPY
1360.00 1360.00 1360.00 1060.00 1060.00
TTI
5352332-1 110 Buy Now »
USD
6.54 6.54 6.54 6.54
Mouser
571-5352332-1 18 Buy Now »
USD
12.04 12.04 10.12 7.49 7.49
Onlinecomponents.com
53523321 322 Buy Now »
USD
10.57 6.03 4.84 4.84 4.84
Master Electronics
53523321 230 ··
USD
10.57 6.03 4.84 4.84 4.84
Heilind Electronics
AMP5352332-1 150 Buy Now »
USD
8.31 7.00 6.91 6.91
Allied Electronics
70088197 0 ··
USD
11.27 11.27 9.54 8.85 8.85
Interstate Connecting Components
5352332-1 150 Buy Now »
Heilind Asia
AMP5352332-1 0 ··
Richardson RFPD
5352332-1 0 ··
PEI Genesis
5352332-1 0 ··
Farnell
1098661 4 Buy Now »
EUR
8.83 8.83 7.68 6.07 6.07
element14 APAC
1098661 28 Buy Now »
CNY
68.94 68.94 57.95 42.93 42.93
Electro Sonic
53523321 899 Buy Now »
USD
11.20 6.39 5.13 5.13 5.13
Avnet Europe
5352332-1 0 ··
EUR
5.37 5.37
Avnet Asia
5352332-1 0 ··
USD
4.88 4.77
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
5352332-1 1,199 Buy Now »
Gerber
5352332-1 246 Buy Now »
USD
9.24 9.24 9.24 9.24 9.24
Freedom EMG
5352332-1 36 ··
Dachs
5352332-1 150 ··
EarthTron
5352332-1 17 ··
Abacus Technologies
5352332-1 250 ··
Ewing Components
5352332-1 10,549 Send RFQ »
Tencell
5352332-1 314 Buy Now »
USD
7.40 7.00 7.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5352332-1 Contact ··
Touchstone Systems
5352332-1 Contact Send RFQ »
Bristol Electronics
5352332-1 Contact Buy Now »
XS Micro
5352332-1 Contact ··
SemiconductorPLUS
5352332-1 Contact ··

Descriptions

Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Chip One Stop Japan
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Avnet Asia
2MM HM TYPE A MALE HDR 154 POS
PEI Genesis
CONN PLUG HM 154POS VERT 2MM
Digi-Key
2MM HM TYPE A MALE HDR 154 P
Powell Electronics
HEADER, TYPE A, 22CLMN, HSWA
element14 APAC
2MM HM TYPE A MALE HDR 154 POS
Master Electronics
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole Tube
Verical
HEADER, TYPE A, 22CLMN, HSWA
Farnell
Connector,2mm Hard Metric,PCB Mount,ZPack, Plug
Allied Electronics
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
North Star Micro
2MM HM TYPE A MALE HDR 154 POS
Onlinecomponents.com
2MM HM TYPE A MALE HDR 154 POS
Newark
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Chip One Stop Global
CARD-EDGE AND BACKPLANE CONNECTOR
Richardson RFPD
2MM HM TYPE A MALE HDR 154 POS
Heilind Electronics
2MM HM TYPE A MALE HDR 154 POS
Heilind Asia
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Avnet
Z-Pack Connectors HDR A/154P VRT B-PLANE HM
Mouser
2MM HM TYPE A MALE HDR 154 POS
TE Connectivity
2MM HM TYPE A MALE HDR 154 POS
Interstate Connecting Components

Technical Specifications

Size-Height 13.45 mm
Orientation Vertical
Pin Pitch 2 mm
Number of Positions 154
ELV Compliant Compliant
Gender Male
Contact Plating Gold over Nickel Gold
Material Polyester
Flammability Rating UL 94 V-0
Size-Length 49.9 mm
Housing Color Gray
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
RoHS Compliant
Size-Width 15.4 mm
Lead-Free Status Not Applicable
Packaging Tube
Number of Contacts 154
Shielding Yes
Number of Rows 7
Lifecycle Status Active
Mounting Type Through Hole
Housing Material Polyester

Documents

Farnell
Datasheet 9 pages
Datasheet, Technical Drawing 2 pages 4 years ago
Datasheet 1 page 17 years ago
Datasheet 1 page
Datasheet 1 page 13 years ago
Datasheet 1 page
Datasheet 1 page 17 years ago
Datasheet 1 page 7 years ago
Arrow
Datasheet 1 page 6 years ago
TE Connectivity
Datasheet 22 pages
Newark
Datasheet 1 page
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 5352332-1
TYCO/AMP 5352332-1
TYCO ELECTRONICS AMP 5352332-1
TE Connectivity / AMP Brand 5352332-1
AMP/Tyco Electronics 5352332-1
AMP/TE Connectivity 5352332-1
TE CNTY - AMP 5352332-1
TE Connectivity / Tyco Electronics AMP 5352332-1
AMP/TYCO ELECTR 5352332-1
TYCO ELECTRONICS AMP ITALIA S 5352332-1
AMP INC 5352332-1
TYCO/AMP INC 5352332-1
TE CONNECTIVITY AMP (VA) 5352332-1
TYCO ELECTRONICS AMP (VA) 5352332-1
TE CONNECTIVITY AMP CONNECTORS 5352332-1
AMP/TE CONNECTIVITY ACCT 167798 5352332-1
TYCO COLOMBIA 5352332-1
AMP INCORPORATED (TYCO ELECTRONICS 5352332-1
TE Connectivity / Hartman Brand 5352332-1
TE CONNECTIVITY / AMP BRA 5352332-1
TYCO INC (AMP) 5352332-1
TYCO ELECTRONICS 5352332-1
AMP ( TYC) 5352332-1
TE AMP TYCO 5352332-1
TE Connectivity / Am 5352332-1
TE Connectivity AMP Connectors 5352332-1

Search for other parts like 5352332- »