TE Connectivity / AMP 5352127-1

Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A31551-ND 349 Buy Now »
USD
17.67 17.67 12.43 10.68 10.68
Verical 2
5352127-1 186 Buy Now »
USD
12.15 12.15 12.15 12.15
5352127-1 124 Buy Now »
USD
17.84 17.84 17.84 17.84
Arrow
5352127-1 4 Buy Now »
USD
17.66 17.66 13.78 13.78 13.78
Avnet
5352127-1 0 ··
USD
11.08 10.84 9.76 9.76 9.76
Chip One Stop Japan
TYCO-0186535 275 Buy Now »
USD
17.60 17.60 12.40 12.40 12.40
Newark
16M5000 4 Buy Now »
USD
8.41 8.41 8.41 8.41 8.41
Onlinecomponents.com
53521271 180 Buy Now »
USD
17.84 17.13 12.54 10.78 10.78
Chip One Stop Global
C1S757101865350 186 Buy Now »
JPY
1930.00 1920.00 635.00 635.00 635.00
Mouser
571-5352127-1 18 Buy Now »
USD
17.66 17.66 12.42 11.63 11.63
Master Electronics
53521271 146 ··
USD
17.84 17.13 12.54 10.78 10.78
PEI Genesis
5352127-1 0 ··
Heilind Asia
AMP5352127-1 0 ··
Heilind Electronics
AMP5352127-1 0 ··
Farnell
1877681 4 Buy Now »
EUR
8.98 8.98 8.98 8.98 8.98
element14 APAC
1872993 4 Buy Now »
CNY
116.36 116.36 81.85 76.65 76.65
Electro Sonic
53521271 310 Buy Now »
USD
18.91 18.16 13.29 11.43 11.43
Avnet Europe
5352127-1 0 ··
EUR
7.88 7.88
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5352127-1 26 Buy Now »
USD
5.16 5.16 5.16 5.16 5.16
Quest
5352127-1 20 Buy Now »
USD
10.20 7.65 7.65 7.65 7.65
Tencell
5352127-1 218 Buy Now »
USD
10.38 10.03 10.03
Ewing Components
5352127-1 10,549 Send RFQ »
Abacus Technologies
5352127-1 445 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5352127-1 Contact ··
XS Micro
5352127-1 Contact ··

Descriptions

Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole
Chip One Stop Global
Z-PACK,T-B MALE HEADER 133P
Master Electronics
Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole Tube
Verical
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
North Star Micro
Z-PACK,T-B MALE HEADER 133P
TE Connectivity
HEADER, Z-PACK, 2MM, 133WAY
element14 APAC
Z-PACKT-B MALE HEADER 133P
PEI Genesis
Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole
Avnet
Z-Pack Connectors Z PACK 133P MALE HDR
Mouser
Z-PACK,T-B MALE HEADER 133P
Onlinecomponents.com
CONN 2MM HEADER 133POS STR GOLD
Digi-Key
HEADER, Z-PACK, 2MM, 133WAY
Farnell
HARD METRIC CONNECTOR, HEADER, 133 POSITION, 2MM
Newark
Z-PACKT-B MALE HEADER 133P
Heilind Electronics
Z-PACK,T-B MALE HEADER 133P
Heilind Asia

Technical Specifications

Lead Length 14.5 mm
ELV Compliant Compliant
Mounting Type Through Hole Vertical
Lead-Free Status Not Applicable
Orientation Vertical
Packaging Tube
Number of Contacts 133
REACH SVHC Compliance No SVHC
Contact Plating Gold over Nickel Gold
Number of Rows 7
Pin Pitch 2 mm
Number of Positions 133
RoHS Compliant
Shielding No
Gender Male
Size-Height 13.45 mm
Housing Material Polyester
Size-Length 37.9 mm
Lifecycle Status Active
Housing Color Gray
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Size-Width 15.4 mm

Documents

Farnell
Datasheet, Technical Drawing 2 pages 6 years ago
TE Connectivity
Datasheet 22 pages
Datasheet 9 pages
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 5352127-1
TYCO/AMP 5352127-1
TYCO ELECTRONICS AMP 5352127-1
TE Connectivity / AMP Brand 5352127-1
AMP/Tyco Electronics 5352127-1
AMP/TE Connectivity 5352127-1
TE CNTY - AMP 5352127-1
TE Connectivity / Tyco Electronics AMP 5352127-1
AMP/TYCO ELECTR 5352127-1
TYCO ELECTRONICS AMP ITALIA S 5352127-1
AMP INC 5352127-1
TYCO/AMP INC 5352127-1
TE CONNECTIVITY AMP (VA) 5352127-1
TYCO ELECTRONICS AMP (VA) 5352127-1
TE CONNECTIVITY AMP CONNECTORS 5352127-1
AMP/TE CONNECTIVITY ACCT 167798 5352127-1
TYCO COLOMBIA 5352127-1
AMP INCORPORATED (TYCO ELECTRONICS 5352127-1
TE Connectivity / Hartman Brand 5352127-1
TE CONNECTIVITY / AMP BRA 5352127-1
TYCO INC (AMP) 5352127-1
TYCO ELECTRONICS 5352127-1
AMP ( TYC) 5352127-1
TE AMP TYCO 5352127-1
TE Connectivity / Am 5352127-1
TE Connectivity AMP Connectors 5352127-1

Search for other parts like 5352127- »