TE Connectivity 5352033-1

133 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins133
PlatingGold
Technical
Connector TypeConnector, Pin, Plug
Current Rating1.5 A
GenderMale
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts133
Number of Positions133
Number of Rows7
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length37.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352033-1.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet9 pages0 years ago
element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet22 pages0 years ago
Farnell
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Future Electronics
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 5.952
$ 6.248
$ 6.248
Stock
46,061
41,656
41,656
Authorized Distributors
19
15
15
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
133
133
133
Number of Rows
7
7
7
Mount
Through Hole
Through Hole
Through Hole
Termination
Press-Fit
Press-Fit
Press-Fit
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5352033-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5352033-1 provided by its distributors.

133 Position 2 mm Plug Through Hole Press Fit Hard Metric PCB Mount Connector
Conn Hard Metric PL 133 POS 2mm Press Fit ST Thru-Hole Tube
Board Connector, 133 Contact(s), 7 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
CARD EDGE CONN, HEADER, 133POS, 7ROW; Product Range:Z-PACK Series; No. of Contacts:133Contacts; Card Edge / Backplane Connector Type:Backplane; Pitch Spacing:2mm; Gender:Header; Contact Termination Type:Press Fit; No. of Rows:7Rows; Row Pitch:2mm; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (07-Jul-2017); Connector Type:Hard Metric (HM)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5352033-1 .
  • 5352033-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountThrough Hole
Number of Pins133
PlatingGold
Technical
Connector TypeConnector, Pin, Plug
Current Rating1.5 A
GenderMale
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns19
Number of Contacts133
Number of Positions133
Number of Rows7
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness1.27 µm
SealableNo
ShieldingNo
TerminationPress-Fit
Voltage Rating500 V
Dimensions
Depth15.4 mm
Lead Pitch2 mm
Length37.9 mm
Pitch2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5352033-1.

TE Connectivity
Datasheet2 pages11 years ago
Datasheet9 pages0 years ago
element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet22 pages0 years ago
Farnell
Datasheet1 page8 years ago
Master Electronics
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages6 years ago
Rohs Statement1 page11 years ago