TE Connectivity / AMP 5352009-1

Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Automotive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
5352009-1 1,764 Buy Now »
USD
8.93 8.93 5.61 5.24
5352009-1 42 Buy Now »
USD
8.98 8.98 8.98 8.98
5352009-1 306 Buy Now »
USD
10.69 10.69 10.69 10.69
Arrow
5352009-1 41 Buy Now »
USD
15.46 15.46 12.07 11.95 11.95
Newark 2
42K7139 0 ··
USD
15.46 15.46 10.20 8.36 8.36
96Y2621 2,646 Buy Now »
USD
11.72 11.72 11.72 8.59 6.60
Onlinecomponents.com
53520091 1,365 Buy Now »
USD
7.66 7.66 6.55 4.77 4.13
Mouser
571-5352009-1 176 Buy Now »
USD
15.46 15.46 10.20 9.21 9.21
Master Electronics
53520091 974 ··
USD
7.66 7.66 6.55 4.77 4.13
Chip One Stop Global
C1S757105812082 353 Buy Now »
USD
4.52 4.50 4.22 3.73 3.73
A.E. Petsche
5352009-1 0 ··
USD
2.47 2.47 2.47 2.47 2.47
Avnet
5352009-1 0 ··
USD
5.79 4.66
Digi-Key
5352009-1-ND 0 ··
USD
9.27 9.27
Heilind Asia
AMP5352009-1 0 ··
PEI Genesis
5352009-1 0 ··
Richardson RFPD
5352009-1 0 ··
Heilind Electronics
AMP5352009-1 0 ··
Electro Sonic
53520091 3,834 Buy Now »
USD
8.12 8.12 6.94 5.06 4.38
Avnet Europe
5352009-1 0 ··
USD
6.15 6.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
5352009-1 Yes ··
Tencell
5352009-1 2,735 Buy Now »
USD
6.76 6.76
Ewing Components
5352009-1 10,549 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5352009-1 Contact ··
XS Micro
5352009-1 Contact ··

Descriptions

Z-PACK/B19 RAF 95P
TE Connectivity
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Automotive
Verical
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Automotive
A.E. Petsche
2mm Hard Metric PCB Mount Connectors (Z-PACK 2mm HM)
North Star Micro
CONN RCPT R/A 95POS 2MM Z-PACK
Digi-Key
Z-PACK/B19 RAF 95P
Master Electronics
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole
Avnet
Z-PACK/B19 RAF 95P
Heilind Asia
Z-Pack Connectors REC B/095P R/A B-PLANE HM
Mouser
Z-PACK/B19 RAF 95P
PEI Genesis
HARD METRIC CONNECTOR, RECEPTACLE, 95 POSITION
Newark
CARD-EDGE AND BACKPLANE CONNECTOR
Richardson RFPD
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole
Avnet Europe
Z-PACK/B19 RAF 95P
Heilind Electronics
Z-PACK/B19 RAF 95P
Onlinecomponents.com

Technical Specifications

Shielding No
Contact Material Phosphor Bronze
Packaging Tube
Lead-Free Status Not Applicable
Pin Pitch 2 mm
Lifecycle Status Active
Mounting Type PCB
Contact Plating Gold Gold over Nickel
Number of Positions 95
ELV Compliant Compliant
Housing Material Polyester
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Rows 5
Number of Contacts 95
Orientation Right Angle
Housing Color Gray
Gender Female

Documents

TE Connectivity
Datasheet 22 pages
Datasheet 9 pages
Technical Drawing 1 page 4 years ago
Electro Sonic
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 1 page 10 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5352009-1
TYCO/AMP 5352009-1
TYCO ELECTRONICS AMP 5352009-1
TE Connectivity / AMP Brand 5352009-1
AMP/Tyco Electronics 5352009-1
AMP/TE Connectivity 5352009-1
TE CNTY - AMP 5352009-1
TE Connectivity / Tyco Electronics AMP 5352009-1
AMP/TYCO ELECTR 5352009-1
TYCO ELECTRONICS AMP ITALIA S 5352009-1
AMP INC 5352009-1
TYCO/AMP INC 5352009-1
TE CONNECTIVITY AMP (VA) 5352009-1
AMP FROM TE CONNECTIVITY 5352009-1
TYCO ELECTRONICS AMP (VA) 5352009-1
TE CONNECTIVITY AMP CONNECTORS 5352009-1
AMP/TE CONNECTIVITY ACCT 167798 5352009-1
TYCO COLOMBIA 5352009-1
AMP INCORPORATED (TYCO ELECTRONICS 5352009-1
TE Connectivity / Hartman Brand 5352009-1
TE CONNECTIVITY / AMP BRA 5352009-1
TYCO INC (AMP) 5352009-1
TYCO ELECTRONICS 5352009-1
AMP ( TYC) 5352009-1
TE AMP TYCO 5352009-1
TE Connectivity AMP Connectors 5352009-1

Search for other parts like 5352009- »