Molex 53460-0629

2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket Right-Angle Upright with Kinked Solder Tabs
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialBronze
Mechanical Life1.5 kcycles
MountThrough Hole, Vertical
Number of Terminals6
PlatingTin
Weight3.278197 g
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Current Rating1 A
Data Rate400 Mbps
FeaturesShielded
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating40 V
Voltage Rating (DC)40 V
Working Voltage40 V
Dimensions
Depth18 mm
Lead Pitch2 mm
Length9 mm
Pitch2 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 53460-0629.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet22 pages16 years ago
Mouser
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.45
$ 2.45
Stock
4,335
182,295
182,295
Authorized Distributors
1
18
18
Gender
Female
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Contacts
6
6
6
Number of Rows
2
-
-
Mount
Through Hole, Vertical
Through Hole, Vertical
Through Hole, Vertical
Termination
Solder
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 53460-0629.

Related Parts

Descriptions

Descriptions of Molex 53460-0629 provided by its distributors.

2.00mm Pitch IEEE 1394-1995 Shielded I/O PCB Socket Right-Angle Upright with Kinked Solder Tabs
Conn, Firewire Ieee-1394, Rcpt, 6Pos; No. Of Contacts:6Contacts; Gender:receptacle; Connector Type:firewire Ieee-1394; Contact Termination Type:solder; Product Range:53460 Series; Connector Mounting:pcb Mount; Contact Plating:gold Rohs Compliant: Yes
CONN, FIREWIRE IEEE-1394, RCPT, 6POS; No. of Contacts: 6Contacts; Gender: Receptacle; Connector Type: Firewire IEEE-1394; Contact Termination Type: Solder; Product Range: 53460 Series; Connector Mounting: PCB Mount; Contact Plating: Gold Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019); Colour: Black; Connector Mounting Orientation: PC Board; Contact Resistance: 30mohm; Contact Termination: Solder; Current Rating: 1.5A; External Depth: 18mm; External Length / Height: 11.3mm; External Width: 6.2mm; Insulation Resistance: 1000Mohm; Material: Phosphor Bronze; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Standard: IEEE 1394-1995; Terminal Plating: Tin Over Nickle; Termination Method: Solder; Withstand Voltage: 500VAC; Working Voltage: 40V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0534600629
  • 534600629

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialBronze
Mechanical Life1.5 kcycles
MountThrough Hole, Vertical
Number of Terminals6
PlatingTin
Weight3.278197 g
Technical
Connector TypeReceptacle
Contact Resistance30 mΩ
Current Rating1 A
Data Rate400 Mbps
FeaturesShielded
GenderFemale
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits6
Number of Contacts6
Number of Ports1
Number of Positions6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating40 V
Voltage Rating (DC)40 V
Working Voltage40 V
Dimensions
Depth18 mm
Lead Pitch2 mm
Length9 mm
Pitch2 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 53460-0629.

Molex
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages16 years ago
Datasheet2 pages7 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages18 years ago
Datasheet2 pages11 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Jameco
Datasheet22 pages16 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page9 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago